Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC4361A-BOB
Order Code3210874
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM119.670 |
Price for:Each
Minimum: 1
Multiple: 1
RM119.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC4361A-BOB
Order Code3210874
Technical Datasheet
Accessory TypeMotor Controller Breakout Board
For Use WithTrinamic TMC4361A-LA Stepper Motor Servo Controller
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TMC4361A breakout board is a development board with the dedicated TMC4361A-LA chip. It is designed to give users the chance to rapidly prototype their applications, making it possible to immediately check how the motor performs with TMC chips while developing the application's software.
- Configuration and control via SPI and step/direction
- TMC4361A-LA stepper motor servo controller with S-shaped ramps
- 3.3V or 5V supply voltage
- SPI or step and direction output
- Reference switch and synchronization signal inputs
- Encoder interface for closed loop control
- Board width 1", board height 1.5"
- 2x15 pin 0.1" header rows for pins/connectors
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Motor Controller Breakout Board
Product Range
-
For Use With
Trinamic TMC4361A-LA Stepper Motor Servo Controller
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004