| Quantity | Price |
|---|---|
| 1+ | RM5.730 |
| 10+ | RM4.150 |
| 25+ | RM3.760 |
| 50+ | RM3.450 |
| 100+ | RM3.130 |
| 500+ | RM3.080 |
Product Information
Alternatives for TPS22924CYZPT
1 Product Found
Product Overview
The TPS22924CYZPT is a small low RON Load Switch with controlled turn on. The device contains an N-channel MOSFET that can operate over an input voltage range of 0.75 to 3.6V. An integrated charge pump biases the NMOS switch to achieve a minimum switch on resistance. The switch is controlled by an on/off input (ON), which is capable of interfacing directly with low-voltage control signals. A 1250Ω on-chip load resistor is added for output quick discharge when the switch is turned off. The rise time of the device is internally controlled to avoid inrush current. The TPS22924C has a rise time of 800µs at VIN is 3.6V.
- Integrated single load switch
- Low shutdown current
- Low threshold control input
- Controlled slew rate to avoid inrush currents
- Quick output discharge transistor
- ESD performance tested per JESD 22
- Green product and no Sb/Br
Applications
Industrial, Power Management, Medical, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics
Technical Specifications
0.014ohm
DSBGA
1Channels
-40°C
No SVHC (27-Jun-2018)
750mV to 3.6V
6Pins
0.014ohm
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate