Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM254.040 |
Price for:Each
Minimum: 1
Multiple: 1
RM254.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI-EB8045C
Order Code4531082
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberSiWx917
Silicon Family Name-
For Use WithSilicon Laboratories Co-Processor Expansion Kits
Kit ContentsShield Adapter Board BRD8045C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
SI-EB8045C is a shield adapter board for co-processor radio boards. It is an excellent way to explore and evaluate SiWx917 radio boards in network co-processor mode with an external STM32 Nucleo-64 host through the Shield interface. This adapter board features a built-in SPI data interface (SDIO via optional header row), UART, I2C, Low-Power Signals, and Power. The SPI connects to an Arduino uno compatible development platform.
- Supports connection of SiWx917 co-processor radio board to an external host through shield interface
Contents
1 x BRD8045C shield adapter board for SiWx917 co-processors.
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Core Sub-Architecture
Cortex-M4F
Silicon Family Name
-
Kit Contents
Shield Adapter Board BRD8045C
SVHC
No SVHC (27-Jun-2024)
Core Architecture
ARM
Silicon Core Number
SiWx917
For Use With
Silicon Laboratories Co-Processor Expansion Kits
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003