Need more?
Quantity | Price |
---|---|
1+ | RM203.570 |
Product Information
Product Overview
X-NUCLEO-ISO1A1 is an industrial isolated input/output expansion board based on STISO620/621, CLT03-2Q3 and IPS1025HQ for STM32 Nucleo. This board is designed to expand the STM32 Nucleo board and provide micro-PLC functionality. Two of the X-NUCLEO-ISO1A1 boards can be stacked together on top of an STM32 Nucleo board with appropriate selection of jumpers on the expansion board to avoid conflict in GPIO interfaces. The UL1577 certified digital isolators STISO620 and STISO621 provide isolation between logic and process side components. Two current limited high-side inputs from the process side are realized through CLT03-2Q3. The CLT03-2Q3 provides protection, isolation, and energy-less status indication for industrial conditions, designed to meet standards such as IEC61000-4-2, IEC61000-4-4, and IEC61000-4-5. Each of high-side switches, IPS1025H-32 provides protected output up to 5.6A with diagnostics and smart driving features. These can drive capacitive, resistive, or inductive loads.
- 2x output features IPS1025H and IPS1025H-32 high-efficiency, high-side switches
- 2-ch digital isolators include 2x STISO621 isolators with 2 channels in opposite directions
- 2-ch digital isolators include 2x STISO620 isolators offering up to 4kV galvanic isolation
- LEDs for each input and output, as well as for the power port
- Interfaces with STM32 Nucleo board via 34-pin ST morpho
- Free comprehensive development firmware library
- Two programmable LEDs for custom indications
- X-NUCLEO-ISO1A1 allows rapid evaluation of the onboard ICs using the XCUBE-ISO1 software package
- Board has provision for Arduino connections
Technical Specifications
STMicroelectronics
-
-
Evaluation Board STISO620, STISO621, CLT03-2Q3, IPS1025HQ
No SVHC (21-Jan-2025)
-
STISO620, STISO621, CLT03-2Q3, IPS1025HQ
STMicroelectronics STM32 Nucleo Development Boards
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate