Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCMCB00002
Order Code3377462
Product RangeMetal Console Series
Your Part Number
Technical Datasheet
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM185.790 |
| 5+ | RM182.080 |
| 10+ | RM178.360 |
| 20+ | RM174.650 |
Price for:Each
Minimum: 1
Multiple: 1
RM185.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCMCB00002
Order Code3377462
Product RangeMetal Console Series
Technical Datasheet
Enclosure TypeDesktop
Enclosure MaterialAluminium, Steel
External Height - Metric80mm
External Width - Metric140mm
External Depth - Metric200mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial3.15"
External Width - Imperial5.51"
External Depth - Imperial7.87"
Product RangeMetal Console Series
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
A sturdy case made from 1mm thick steel with an epoxy finish. The front and rear panels are naturally coloured anodised aluminium.
- Two removable side plates internally to mount PCBs and mounting trays
- Easily customized
- Supplied with four non-slip feet
Technical Specifications
Enclosure Type
Desktop
External Height - Metric
80mm
External Depth - Metric
200mm
Body Colour
Grey
External Height - Imperial
3.15"
External Depth - Imperial
7.87"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium, Steel
External Width - Metric
140mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.51"
Product Range
Metal Console Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.834