Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoA262CAN
Order Code1172345
Product RangeA262
Your Part Number
606 In Stock
1,200 more incoming. You can reserve stock now
606 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM31.290 |
| 5+ | RM31.080 |
| 10+ | RM30.860 |
| 50+ | RM30.640 |
| 100+ | RM30.030 |
| 250+ | RM29.420 |
Price for:Each
Minimum: 1
Multiple: 1
RM31.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoA262CAN
Order Code1172345
Product RangeA262
Technical Datasheet
Enclosure Type-
Enclosure MaterialNickel Iron Alloy
External Height - Metric23mm
External Width - Metric29mm
External Depth - Metric24mm
IP Rating-
Body ColourSilver
NEMA Rating-
External Height - Imperial0.91"
External Width - Imperial1.14"
External Depth - Imperial0.94"
Product RangeA262
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Product Overview
The A262CAN from OEP is a Mu-metal screening can. This device is used as an enclosure for audio frequency transformers.
- Nickel iron alloy enclosure
- Standard dimension of 29mm × 23mm × 24mm (W x H x D)
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
-
External Height - Metric
23mm
External Depth - Metric
24mm
Body Colour
Silver
External Height - Imperial
0.91"
External Depth - Imperial
0.94"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Nickel Iron Alloy
External Width - Metric
29mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.14"
Product Range
A262
Configurable
No
Technical Docs (1)
Alternatives for A262CAN
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014