Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No172946001
Order Code2505852
Your Part Number
Technical Datasheet
231 In Stock
Need more?
231 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM34.800 |
| 10+ | RM30.240 |
| 25+ | RM29.640 |
| 50+ | RM29.040 |
| 100+ | RM28.430 |
| 250+ | RM27.830 |
| 500+ | RM27.220 |
Price for:Each
Minimum: 1
Multiple: 1
RM34.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No172946001
Order Code2505852
Technical Datasheet
TopologyBuck
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max60V
Output Voltage Max60V
Output Current Max450mA
Switching Frequency Typ800kHz
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins7Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleTO-263 (D2PAK)
No. of Outputs1Outputs
Switching Frequency800kHz
Technical Specifications
Topology
Buck
Input Voltage Min
4.5V
Output Voltage Max
60V
Switching Frequency Typ
800kHz
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
TO-263 (D2PAK)
Switching Frequency
800kHz
LED Driver Type
-
Input Voltage Max
60V
Output Current Max
450mA
IC Mounting
Surface Mount
No. of Pins
7Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Buck
No. of Outputs
1Outputs
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002395