18 Product Results Found for "Communication "
Find a huge range of Fibre Optic Transmitters at element14 Malaysia. We stock a large selection of Fibre Optic Transmitters, including new and most popular products from the world's top manufacturers including: Broadcom & TT Electronics / Optek Technology
View
Buyer
Engineer
Manufacturer
Wavelength Typ
Data Rate Max
Data Transmission Distance
Forward Current If
Forward Voltage
Reverse Voltage Vr
Signal Rate Max
Fibre Optic Connector Type
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM91.400 5+ RM81.970 10+ RM72.540 50+ RM66.010 100+ RM59.470 More Pricing... | 650nm | 10Mbps | 50m | 80mA | 1.67V | 5V | 10Mbaud | Vlink | - | ||||||
Each | 1+ RM116.900 5+ RM103.600 10+ RM90.300 50+ RM86.310 100+ RM82.320 More Pricing... | 820nm | 160Mbaud | 2700m | 100mA | 1.84V | 3.8V | 160Mbaud | ST | - | ||||||
Each | 1+ RM118.380 5+ RM102.830 10+ RM87.280 50+ RM85.640 100+ RM83.990 More Pricing... | 820nm | 5Mbaud | 1500m | 100mA | 1.84V | 3.8V | 5Mbaud | ST | - | ||||||
Each | 1+ RM72.890 5+ RM65.110 10+ RM57.320 50+ RM51.850 100+ RM46.380 More Pricing... | 660nm | 1Mbps | 20m | 80mA | 1.67V | 5V | 1Mbaud | Vlink | HFBR-0500Z | ||||||
Each | 1+ RM72.890 5+ RM64.580 10+ RM56.270 50+ RM51.330 100+ RM46.380 More Pricing... | 660nm | 1Mbps | 55m | 80mA | 1.67V | 11V | 1Mbaud | Vlink | HFBR-0500Z | ||||||
Each | 1+ RM307.400 5+ RM273.020 10+ RM238.640 50+ RM233.870 | 1300nm | 0.155Gbps | 5km | 100mA | 1.5V | 4V | 155Mbaud | ST | - | ||||||
Each | 1+ RM131.020 5+ RM118.640 10+ RM106.250 50+ RM99.360 100+ RM92.470 More Pricing... | 820nm | 160Mbaud | 2700m | 100mA | 1.84V | 3.8V | 160Mbaud | SC | - | ||||||
Each | 1+ RM132.070 5+ RM113.830 10+ RM95.590 50+ RM93.830 100+ RM92.070 More Pricing... | 820nm | 160Mbaud | 2000m | 100mA | 1.84V | 3.8V | 160Mbaud | ST | - | ||||||
Each | 1+ RM85.130 5+ RM76.300 10+ RM67.460 50+ RM61.260 100+ RM55.050 More Pricing... | 660nm | 5Mbaud | 48m | 80mA | 1.67V | 5V | 5Mbaud | Vlink | - | ||||||
Each | 1+ RM83.600 5+ RM71.440 10+ RM59.280 50+ RM55.370 100+ RM51.460 More Pricing... | 650nm | 1Mbps | 100m | 80mA | 1.67V | 5V | 125Mbaud | Vlink | - | ||||||
Each | 1+ RM118.910 5+ RM103.100 10+ RM87.280 50+ RM86.500 100+ RM85.710 More Pricing... | 820nm | 5Mbaud | 1500m | 100mA | 1.7V | 3.8V | 5Mbaud | SMA | - | ||||||
Each | 1+ RM124.890 5+ RM106.950 10+ RM89.000 50+ RM87.330 100+ RM85.650 More Pricing... | 820nm | - | 2000m | 100mA | 1.84V | 3.8V | 160Mbaud | ST | - | ||||||
Each | 1+ RM74.090 5+ RM63.120 10+ RM52.150 50+ RM50.350 100+ RM48.540 More Pricing... | 650nm | - | 50m | 30mA | 2.3V | - | 10Mbaud | Vlink | AFBR | ||||||
Each | 1+ RM82.000 5+ RM70.100 10+ RM58.200 50+ RM56.380 100+ RM54.560 More Pricing... | 660nm | - | 38m | 60mA | 1.67V | 5V | 5Mbaud | - | - | ||||||
Each | 1+ RM105.960 5+ RM95.360 10+ RM84.750 50+ RM77.730 100+ RM70.710 More Pricing... | 650nm | - | 50m | 21mA | 5V | - | 50Mbaud | Vlink | - | ||||||
Each | 1+ RM96.600 5+ RM84.710 10+ RM72.690 50+ RM69.110 100+ RM65.450 More Pricing... | 650nm | 10Mbps | 200m | 60mA | 2.1V | 3V | 10Mbaud | SMA | - | ||||||
Each | 1+ RM103.460 5+ RM91.260 10+ RM78.930 50+ RM75.260 100+ RM71.510 More Pricing... | - | - | - | - | - | - | - | - | - | ||||||
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 1+ RM97.450 5+ RM96.460 10+ RM95.460 50+ RM94.470 100+ RM93.460 More Pricing... | 850nm | - | - | 100mA | 1.8V | 1.8V | - | - | - | |||||