Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKRTBDSLP31.33-7G8H-JW+5H6J-D8+5E5G-7Z
Order Code4772021
Product RangeOSIRE E3030 Series
Also Known AsQ65113A6935
Technical Datasheet
1,795 In Stock
Need more?
1795 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM7.010 |
| 10+ | RM4.910 |
| 25+ | RM4.470 |
| 50+ | RM4.030 |
| 100+ | RM3.550 |
| 150+ | RM3.490 |
| 200+ | RM3.430 |
| 250+ | RM3.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM35.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKRTBDSLP31.33-7G8H-JW+5H6J-D8+5E5G-7Z
Order Code4772021
Product RangeOSIRE E3030 Series
Also Known AsQ65113A6935
Technical Datasheet
LED ColourRed, True Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle-
Lens ShapeSquare
Forward Current / ColourR 200mA, TG 150mA, B 200mA
Luminous Intensity / Colour-
Forward Voltage / ColourR 2.35V, TG 3.25V, B 3.4V
Wavelength / ColourR 624nm, TG 526nm, B 459nm
Product RangeOSIRE E3030 Series
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red, True Green, Blue
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Colour
-
Wavelength / Colour
R 624nm, TG 526nm, B 459nm
Automotive Qualification Standard
AEC-Q102
LED Mounting
SMD
Viewing Angle
-
Forward Current / Colour
R 200mA, TG 150mA, B 200mA
Forward Voltage / Colour
R 2.35V, TG 3.25V, B 3.4V
Product Range
OSIRE E3030 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001