20% Hybrid Polymer Aluminium Electrolytic Capacitors:

7 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2504564
Each (Supplied on Cut Tape)
Cut Tape
1+
RM14.060
10+
RM8.320
100+
RM6.440
500+
RM4.970
1000+
RM4.880
More Pricing...
Min: 1 / Mult: 1
100µF
20%
50V
Radial Can - SMD
0.028ohm
4000 hours @ 125C
10mm
10mm
-55°C
125°C
HXA Series
-
3771953

RoHS

Each
1+
RM9.930
10+
RM5.150
100+
RM4.700
500+
RM3.980
1000+
RM3.690
More Pricing...
Min: 1 / Mult: 1
180µF
20%
50V
Radial Leaded
0.017ohm
4000 hours @ 125C
10mm
11.7mm
-55°C
125°C
ZSU-A Series
AEC-Q200
3771954

RoHS

Each
1+
RM9.880
10+
RM5.150
100+
RM4.700
500+
RM3.980
1000+
RM3.390
More Pricing...
Min: 1 / Mult: 1
120µF
20%
63V
Radial Leaded
0.019ohm
4000 hours @ 125C
10mm
11.7mm
-55°C
125°C
ZSU-A Series
AEC-Q200
3771952

RoHS

Each
1+
RM8.920
10+
RM4.840
100+
RM3.970
500+
RM3.450
1000+
RM3.390
More Pricing...
Min: 1 / Mult: 1
680µF
20%
25V
Radial Leaded
0.014ohm
4000 hours @ 125C
10mm
11.7mm
-55°C
125°C
ZSU-A Series
AEC-Q200
2806432
Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.920
10+
RM2.430
100+
RM2.190
500+
RM2.000
1000+
RM1.430
More Pricing...
Min: 1 / Mult: 1
100µF
20%
25V
Radial Can - SMD
0.03ohm
4000 hours @ 125C
6.3mm
7.7mm
-55°C
125°C
GYA Series
-
3296825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.870
10+
RM3.540
50+
RM3.000
100+
RM2.720
200+
RM2.410
More Pricing...
Min: 1 / Mult: 1
150µF
20%
35V
Radial Can - SMD
0.027ohm
4000 hours @ 135°C
8mm
10mm
-55°C
135°C
GYC Series
AEC-Q200
3573423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.050
10+
RM4.600
100+
RM4.150
500+
RM3.450
1000+
RM3.120
More Pricing...
Min: 1 / Mult: 1
100µF
20%
35V
Radial Can - SMD
0.027ohm
1000 hours @ 150C
8mm
10mm
-55°C
150°C
GYD Series
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account