Hybrid Polymer Aluminium Electrolytic Capacitors:

55 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3586312

RoHS

Each
1+
RM7.700
50+
RM4.100
100+
RM3.750
250+
RM3.470
500+
RM3.190
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
50V
Radial Leaded
0.025ohm
4000 hours @ 125°C
8mm
9.5mm
-55°C
125°C
ZT Series
AEC-Q200
3586320

RoHS

Each
1+
RM8.960
10+
RM4.840
50+
RM4.620
100+
RM4.390
200+
RM4.180
More Pricing...
Min: 1 / Mult: 1
82µF
± 20%
63V
Radial Leaded
0.025ohm
4000 hours @ 125°C
10mm
9.5mm
-55°C
125°C
ZT Series
AEC-Q200
4254347

RoHS

Each
1+
RM5.600
10+
RM4.000
50+
RM3.650
100+
RM3.340
500+
RM3.160
More Pricing...
Min: 1 / Mult: 1
300µF
± 20%
25V
Radial Can - SMD
0.025ohm
4000 hours @ 135°C
10mm
10.4mm
-55°C
135°C
A782 Series
AEC-Q200
4254346

RoHS

Each
1+
RM5.570
10+
RM3.980
50+
RM3.630
100+
RM3.320
500+
RM3.140
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
35V
Radial Can - SMD
0.025ohm
4000 hours @ 135°C
10mm
10.4mm
-55°C
135°C
A782 Series
AEC-Q200
4254337

RoHS

Each
10+
RM2.760
50+
RM2.630
100+
RM2.490
500+
RM2.040
1000+
RM1.820
More Pricing...
Min: 10 / Mult: 10
300µF
± 20%
25V
Radial Can - SMD
0.025ohm
4000 hours @ 135°C
10mm
10.2mm
-55°C
135°C
A782 Series
AEC-Q200
3584435

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.680
10+
RM8.230
50+
RM7.230
100+
RM6.220
200+
RM5.870
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
50V
Radial Can - SMD
0.025ohm
4000 hours @ 125°C
8mm
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
3584427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.290
10+
RM4.710
50+
RM4.620
100+
RM4.530
200+
RM4.430
More Pricing...
Min: 1 / Mult: 1
56µF
± 20%
63V
Radial Can - SMD
0.025ohm
4000 hours @ 125°C
10mm
10.2mm
-55°C
125°C
ZT Series
AEC-Q200
3584428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.520
10+
RM5.270
50+
RM5.060
100+
RM4.850
200+
RM4.810
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
63V
Radial Can - SMD
0.025ohm
4000 hours @ 125°C
10mm
10.2mm
-55°C
125°C
ZT Series
AEC-Q200
2842065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.670
10+
RM5.550
50+
RM5.140
100+
RM4.720
200+
RM4.570
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.025ohm
5000 hours @ 105°C
10mm
10mm
-55°C
105°C
HXB Series
AEC-Q200
2842065RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.720
200+
RM4.570
500+
RM4.410
Min: 100 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.025ohm
5000 hours @ 105°C
10mm
10mm
-55°C
105°C
HXB Series
AEC-Q200
3584428RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.850
200+
RM4.810
500+
RM4.760
Min: 100 / Mult: 1
68µF
± 20%
63V
Radial Can - SMD
0.025ohm
4000 hours @ 125°C
10mm
10.2mm
-55°C
125°C
ZT Series
AEC-Q200
3584435RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.220
200+
RM5.870
500+
RM5.510
Min: 100 / Mult: 1
68µF
± 20%
50V
Radial Can - SMD
0.025ohm
4000 hours @ 125°C
8mm
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
3584427RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.530
200+
RM4.430
500+
RM4.340
Min: 100 / Mult: 1
56µF
± 20%
63V
Radial Can - SMD
0.025ohm
4000 hours @ 125°C
10mm
10.2mm
-55°C
125°C
ZT Series
AEC-Q200
3584440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.730
10+
RM5.630
50+
RM5.520
100+
RM5.410
200+
RM5.300
More Pricing...
Min: 1 / Mult: 1
56µF
± 20%
63V
Radial Can - SMD
0.025ohm
4000 hours @ 125°C
10mm
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
3584421RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.880
200+
RM3.800
500+
RM3.720
Min: 100 / Mult: 1
68µF
± 20%
50V
Radial Can - SMD
0.025ohm
4000 hours @ 125°C
8mm
10.2mm
-55°C
125°C
ZT Series
AEC-Q200
3584421

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.530
10+
RM4.040
50+
RM3.960
100+
RM3.880
200+
RM3.800
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
50V
Radial Can - SMD
0.025ohm
4000 hours @ 125°C
8mm
10.2mm
-55°C
125°C
ZT Series
AEC-Q200
3586318

RoHS

Each
1+
RM8.490
10+
RM4.880
50+
RM4.460
100+
RM4.040
200+
RM3.760
More Pricing...
Min: 1 / Mult: 1
56µF
± 20%
63V
Radial Leaded
0.025ohm
4000 hours @ 125°C
10mm
9.5mm
-55°C
125°C
ZT Series
AEC-Q200
3586319

RoHS

Each
1+
RM9.670
10+
RM5.030
50+
RM4.790
100+
RM4.550
200+
RM4.210
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
63V
Radial Leaded
0.025ohm
4000 hours @ 125°C
10mm
9.5mm
-55°C
125°C
ZT Series
AEC-Q200
3584440RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.410
200+
RM5.300
500+
RM5.180
Min: 100 / Mult: 1
56µF
± 20%
63V
Radial Can - SMD
0.025ohm
4000 hours @ 125°C
10mm
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
4155679RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.080
500+
RM2.520
1000+
RM2.240
2000+
RM2.200
Min: 100 / Mult: 10
180µF
± 20%
35V
Radial Can - SMD
0.025ohm
2000 hours @ 135°C
10mm
10.2mm
-55°C
135°C
A781 Series
AEC-Q200
4155680RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.510
500+
RM3.450
1000+
RM3.380
Min: 100 / Mult: 1
180µF
± 20%
35V
Radial Can - SMD
0.025ohm
2000 hours @ 135°C
10mm
10.4mm
-55°C
135°C
A781 Series
AEC-Q200
4155679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM3.390
50+
RM3.240
100+
RM3.080
500+
RM2.520
1000+
RM2.240
More Pricing...
Min: 10 / Mult: 10
180µF
± 20%
35V
Radial Can - SMD
0.025ohm
2000 hours @ 135°C
10mm
10.2mm
-55°C
135°C
A781 Series
AEC-Q200
4155673RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.990
500+
RM2.450
1000+
RM2.170
2000+
RM2.130
Min: 100 / Mult: 10
330µF
± 20%
25V
Radial Can - SMD
0.025ohm
2000 hours @ 135°C
10mm
10.2mm
-55°C
135°C
A781 Series
AEC-Q200
4155680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.610
10+
RM4.960
50+
RM3.860
100+
RM3.510
500+
RM3.450
More Pricing...
Min: 1 / Mult: 1
180µF
± 20%
35V
Radial Can - SMD
0.025ohm
2000 hours @ 135°C
10mm
10.4mm
-55°C
135°C
A781 Series
AEC-Q200
4155674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.950
10+
RM4.180
50+
RM3.990
100+
RM3.800
500+
RM3.150
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
0.025ohm
2000 hours @ 135°C
10mm
10.4mm
-55°C
135°C
A781 Series
AEC-Q200
1-25 of 55 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account