ZL Series Hybrid Polymer Aluminium Electrolytic Capacitors:
34 Products FoundPanasonic Hybrid ZL Series
Panasonic proudly introduces the new industry-leading ZL Series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, a testament to our continuous technological advancements. These Capacitors boast a larger capacitance, up to 170% more than the previous series, and a higher ripple current, up to 90% higher than the previous series.
- Endurance : 4000 h at 125 ℃ /135 ℃
- Higher capacitance (max 150 % of ZKU series)
- AEC-Q200 compliant
- Smaller than ZC series with the same capacitance
- Low ESR (max 40 %, lower ESR than ZC or ZKU series)
- RoHS compliant
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM9.520 50+ RM4.970 100+ RM4.500 250+ RM4.130 500+ RM3.760 More Pricing... | Min: 1 / Mult: 1 | 82µF | ± 20% | 35V | Radial Can - SMD | 0.04ohm | 2000 hours @ 135°C | 6.3mm | 5.8mm | -55°C | 135°C | ZL Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM11.630 50+ RM6.120 100+ RM5.620 250+ RM5.160 500+ RM4.700 More Pricing... | Min: 1 / Mult: 1 | 150µF | ± 20% | 25V | Radial Can - SMD | 0.038ohm | 2000 hours @ 135°C | 6.3mm | 6.1mm | -55°C | 135°C | ZL Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM9.520 50+ RM4.970 100+ RM4.500 250+ RM4.130 500+ RM3.760 More Pricing... | Min: 1 / Mult: 1 | 150µF | ± 20% | 25V | Radial Can - SMD | 0.038ohm | 2000 hours @ 135°C | 6.3mm | 5.8mm | -55°C | 135°C | ZL Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM9.060 50+ RM4.740 100+ RM4.290 250+ RM3.940 500+ RM3.580 More Pricing... | Min: 1 / Mult: 1 | 47µF | ± 20% | 35V | Radial Can - SMD | 0.06ohm | 2000 hours @ 135°C | 5mm | 5.8mm | -55°C | 135°C | ZL Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM12.050 10+ RM6.440 50+ RM6.170 100+ RM5.890 200+ RM5.460 More Pricing... | Min: 1 / Mult: 1 | 270µF | ± 20% | 35V | Radial Can - SMD | 0.02ohm | 4000 hours @ 135°C | 8mm | 10.2mm | -55°C | 135°C | ZL Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM7.540 200+ RM7.020 500+ RM6.490 | Min: 100 / Mult: 1 | 680µF | ± 20% | 25V | Radial Can - SMD | 0.014ohm | 4000 hours @ 135°C | 10mm | 10.5mm | -55°C | 135°C | ZL Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM6.940 200+ RM6.440 500+ RM5.930 | Min: 100 / Mult: 1 | 270µF | ± 20% | 35V | Radial Can - SMD | 0.02ohm | 4000 hours @ 135°C | 8mm | 10.5mm | -55°C | 135°C | ZL Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM6.530 200+ RM6.050 500+ RM5.560 | Min: 100 / Mult: 1 | 680µF | ± 20% | 25V | Radial Can - SMD | 0.014ohm | 4000 hours @ 135°C | 10mm | 10.2mm | -55°C | 135°C | ZL Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM12.270 50+ RM6.670 100+ RM6.120 250+ RM5.960 500+ RM5.790 More Pricing... | Min: 1 / Mult: 1 | 150µF | ± 20% | 35V | Radial Can - SMD | 0.026ohm | 2000 hours @ 135°C | 6.3mm | 8mm | -55°C | 135°C | ZL Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM12.320 10+ RM7.080 50+ RM6.810 100+ RM6.530 200+ RM6.050 More Pricing... | Min: 1 / Mult: 1 | 470µF | ± 20% | 35V | Radial Can - SMD | 0.016ohm | 4000 hours @ 135°C | 10mm | 10.2mm | -55°C | 135°C | ZL Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM12.180 10+ RM7.080 50+ RM6.810 100+ RM6.530 200+ RM6.050 More Pricing... | Min: 1 / Mult: 1 | 680µF | ± 20% | 25V | Radial Can - SMD | 0.014ohm | 4000 hours @ 135°C | 10mm | 10.2mm | -55°C | 135°C | ZL Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM9.060 50+ RM4.740 100+ RM4.290 250+ RM3.940 500+ RM3.580 More Pricing... | Min: 1 / Mult: 1 | 82µF | ± 20% | 25V | Radial Can - SMD | 0.058ohm | 2000 hours @ 135°C | 5mm | 5.8mm | -55°C | 135°C | ZL Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM6.120 250+ RM5.570 500+ RM5.020 900+ RM4.970 | Min: 100 / Mult: 1 | 220µF | ± 20% | 25V | Radial Can - SMD | 0.024ohm | 2000 hours @ 135°C | 6.3mm | 8mm | -55°C | 135°C | ZL Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM6.530 200+ RM6.050 500+ RM5.560 | Min: 100 / Mult: 1 | 470µF | ± 20% | 35V | Radial Can - SMD | 0.016ohm | 4000 hours @ 135°C | 10mm | 10.2mm | -55°C | 135°C | ZL Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM4.290 250+ RM3.940 500+ RM3.580 1000+ RM3.410 | Min: 100 / Mult: 1 | 82µF | ± 20% | 25V | Radial Can - SMD | 0.058ohm | 2000 hours @ 135°C | 5mm | 5.8mm | -55°C | 135°C | ZL Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM4.290 250+ RM3.940 500+ RM3.580 1000+ RM3.410 | Min: 100 / Mult: 1 | 47µF | ± 20% | 35V | Radial Can - SMD | 0.06ohm | 2000 hours @ 135°C | 5mm | 5.8mm | -55°C | 135°C | ZL Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM12.270 50+ RM6.670 100+ RM6.120 250+ RM5.570 500+ RM5.020 More Pricing... | Min: 1 / Mult: 1 | 220µF | ± 20% | 25V | Radial Can - SMD | 0.024ohm | 2000 hours @ 135°C | 6.3mm | 8mm | -55°C | 135°C | ZL Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM15.120 10+ RM8.180 50+ RM7.860 100+ RM7.540 200+ RM7.410 More Pricing... | Min: 1 / Mult: 1 | 470µF | ± 20% | 35V | Radial Can - SMD | 0.016ohm | 4000 hours @ 135°C | 10mm | 10.5mm | -55°C | 135°C | ZL Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM5.620 250+ RM5.160 500+ RM4.700 1000+ RM4.500 | Min: 100 / Mult: 1 | 82µF | ± 20% | 35V | Radial Can - SMD | 0.04ohm | 2000 hours @ 135°C | 6.3mm | 6.1mm | -55°C | 135°C | ZL Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM4.500 250+ RM4.130 500+ RM3.760 1000+ RM3.590 | Min: 100 / Mult: 1 | 82µF | ± 20% | 35V | Radial Can - SMD | 0.04ohm | 2000 hours @ 135°C | 6.3mm | 5.8mm | -55°C | 135°C | ZL Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM6.120 250+ RM5.960 500+ RM5.790 900+ RM4.970 | Min: 100 / Mult: 1 | 150µF | ± 20% | 35V | Radial Can - SMD | 0.026ohm | 2000 hours @ 135°C | 6.3mm | 8mm | -55°C | 135°C | ZL Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM5.060 250+ RM4.740 500+ RM4.410 900+ RM4.080 | Min: 100 / Mult: 1 | 220µF | ± 20% | 25V | Radial Can - SMD | 0.024ohm | 2000 hours @ 135°C | 6.3mm | 7.7mm | -55°C | 135°C | ZL Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM5.620 250+ RM5.160 500+ RM4.700 1000+ RM4.590 | Min: 100 / Mult: 1 | 150µF | ± 20% | 25V | Radial Can - SMD | 0.038ohm | 2000 hours @ 135°C | 6.3mm | 6.1mm | -55°C | 135°C | ZL Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM13.840 10+ RM7.540 50+ RM7.240 100+ RM6.940 200+ RM6.440 More Pricing... | Min: 1 / Mult: 1 | 270µF | ± 20% | 35V | Radial Can - SMD | 0.02ohm | 4000 hours @ 135°C | 8mm | 10.5mm | -55°C | 135°C | ZL Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM15.120 10+ RM8.180 50+ RM7.860 100+ RM7.540 200+ RM7.020 More Pricing... | Min: 1 / Mult: 1 | 680µF | ± 20% | 25V | Radial Can - SMD | 0.014ohm | 4000 hours @ 135°C | 10mm | 10.5mm | -55°C | 135°C | ZL Series | AEC-Q200 | |||||