Leaded Aluminium Electrolytic Capacitors:

2,972 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1800666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.230
10+
RM2.210
50+
RM1.730
100+
RM1.610
200+
RM1.500
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FR Series
-
1.79A
-40°C
105°C
-
9451510

RoHS

Each
1+
RM2.840
10+
RM2.040
50+
RM1.640
100+
RM1.460
200+
RM1.320
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
13mm
MCGPR Series
1.658ohm
280mA
-40°C
85°C
-
1673487

RoHS

Each
1+
RM5.030
5+
RM3.740
10+
RM2.450
25+
RM2.360
50+
RM2.270
More Pricing...
Min: 1 / Mult: 1
10µF
400V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
EE Series
-
430mA
-25°C
105°C
-
9451285

RoHS

Each
1+
RM0.964
50+
RM0.687
100+
RM0.560
250+
RM0.494
500+
RM0.449
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
8mm
11mm
MCGPR Series
1.989ohm
220mA
-40°C
85°C
-
2346582

RoHS

Each
1+
RM3.180
50+
RM1.490
100+
RM1.330
250+
RM1.310
500+
RM1.280
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
PX Series
-
740mA
-55°C
105°C
-
9693351

RoHS

Each
1+
RM3.740
5+
RM2.900
10+
RM2.060
25+
RM2.020
50+
RM1.980
More Pricing...
Min: 1 / Mult: 1
10µF
400V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
NHG-A Series
-
80mA
-25°C
105°C
AEC-Q200
8126461

RoHS

Each
1+
RM2.170
50+
RM1.110
100+
RM1.010
250+
RM0.943
500+
RM0.876
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
ZLH Series
-
1.33A
-40°C
105°C
-
9692878

RoHS

Each
1+
RM5.850
5+
RM4.330
10+
RM2.810
20+
RM2.560
40+
RM2.310
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
NHG-A Series
-
810mA
-55°C
105°C
AEC-Q200
9692517

RoHS

Each
1+
RM3.070
5+
RM2.260
10+
RM1.450
25+
RM1.360
50+
RM1.270
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
FC Series
-
535mA
-55°C
105°C
AEC-Q200
9692967

RoHS

Each
1+
RM0.909
5+
RM0.792
10+
RM0.675
25+
RM0.664
50+
RM0.653
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
11.5mm
NHG-A Series
-
180mA
-55°C
105°C
AEC-Q200
9452125

RoHS

Each
1+
RM1.100
50+
RM0.781
100+
RM0.633
250+
RM0.561
500+
RM0.509
More Pricing...
Min: 1 / Mult: 1
22µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
11mm
MCRH Series
-
96mA
-40°C
105°C
-
9451951

RoHS

Each
1+
RM2.060
10+
RM1.470
50+
RM1.200
100+
RM1.060
200+
RM0.958
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
13mm
MCRH Series
-
300mA
-40°C
105°C
-
1219483

RoHS

Each
1+
RM5.310
5+
RM3.810
10+
RM2.310
20+
RM2.240
40+
RM2.170
More Pricing...
Min: 1 / Mult: 1
470µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
FM Series
-
2.26A
-40°C
105°C
-
9451110

RoHS

Each
1+
RM1.360
50+
RM0.964
100+
RM0.781
250+
RM0.692
500+
RM0.627
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
8mm
11mm
MCGPR Series
-
460mA
-40°C
85°C
-
9451102

RoHS

Each
1+
RM1.030
50+
RM0.739
100+
RM0.598
250+
RM0.527
500+
RM0.479
More Pricing...
Min: 1 / Mult: 1
330µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
8mm
11mm
MCGPR Series
-
360mA
-40°C
85°C
-
2346402

RoHS

Each
1+
RM2.980
50+
RM1.390
100+
RM1.250
250+
RM1.120
500+
RM0.975
More Pricing...
Min: 1 / Mult: 1
1500µF
10V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
ZLH Series
-
1.76A
-40°C
105°C
-
1800650

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.960
10+
RM2.030
50+
RM1.590
100+
RM1.470
200+
RM1.370
Min: 1 / Mult: 1
470µF
25V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
FR Series
-
1.29A
-40°C
105°C
-
8126690

RoHS

Each
5+
RM2.170
50+
RM0.971
250+
RM0.833
500+
RM0.670
1000+
RM0.613
More Pricing...
Min: 5 / Mult: 5
220µF
35V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
11.5mm
ZLH Series
-
945mA
-40°C
105°C
-
1219468

RoHS

Each
1+
RM2.170
5+
RM1.580
10+
RM0.971
25+
RM0.920
50+
RM0.869
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
11.5mm
FM Series
-
950mA
-40°C
105°C
-
9451846

RoHS

Each
1+
RM1.630
50+
RM1.170
100+
RM0.940
250+
RM0.693
500+
RM0.629
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
11mm
MCRH Series
-
230mA
-40°C
105°C
-
2217564

RoHS

Each
1+
RM2.980
5+
RM2.200
10+
RM1.410
25+
RM1.290
50+
RM1.170
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
11.5mm
FR Series
-
950mA
-40°C
105°C
-
1219481

RoHS

Each
1+
RM3.460
5+
RM2.570
10+
RM1.670
25+
RM1.500
50+
RM1.330
More Pricing...
Min: 1 / Mult: 1
220µF
50V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FM Series
-
1.65A
-40°C
105°C
-
9451323

RoHS

Each
1+
RM2.720
5+
RM1.830
10+
RM1.540
25+
RM1.420
50+
RM1.300
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
13mm
21mm
MCGPR Series
-
1.04A
-40°C
85°C
-
9692975

RoHS

Each
1+
RM3.070
5+
RM2.310
10+
RM1.550
25+
RM1.470
50+
RM1.380
More Pricing...
Min: 1 / Mult: 1
220µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
NHG-A Series
-
300mA
-55°C
105°C
AEC-Q200
1848464

RoHS

Each
1+
RM3.070
5+
RM2.260
10+
RM1.450
25+
RM1.360
50+
RM1.270
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
FC Series
-
615mA
-55°C
105°C
AEC-Q200
1-25 of 2972 items
of 119 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account