Motor Run Capacitors:

271 Products Found
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4144048

RoHS

Each
1+
RM37.700
10+
RM28.010
50+
RM24.470
162+
RM22.660
648+
RM20.840
More Pricing...
Total:RM37.70
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
55mm
C28 Series
-25°C
85°C
4144009

RoHS

Each
1+
RM35.710
10+
RM27.710
50+
RM22.990
100+
RM21.440
500+
RM19.600
Total:RM35.71
Min: 1 / Mult: 1
Metallized PP
Can
18µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
45mm
74mm
C27 Series
-25°C
85°C
4153254

RoHS

Each
1+
RM28.580
10+
RM21.230
50+
RM18.260
100+
RM17.310
200+
RM16.970
More Pricing...
Total:RM28.58
Min: 1 / Mult: 1
Metallized PP
Can
1µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
55mm
B33331I6 Series
-40°C
85°C
4336338

RoHS

Each
1+
RM142.190
5+
RM131.020
10+
RM123.200
Total:RM142.19
Min: 1 / Mult: 1
-
Can
5µF
-
Stud Mount - M8
-
Wire Leaded
-
-
35mm
104mm
-
-25°C
85°C
4826817

RoHS

Each
1+
RM44.930
10+
RM34.240
25+
RM31.570
50+
RM31.080
Total:RM44.93
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4336337

RoHS

Each
1+
RM80.300
25+
RM73.910
50+
RM70.400
100+
RM67.520
250+
RM64.690
Total:RM80.30
Min: 1 / Mult: 1
-
Can
1.5µF
-
Stud Mount - M8
-
Wire Leaded
-
-
25mm
74mm
-
-25°C
85°C
2456855

RoHS

Each
1+
RM36.670
10+
RM27.490
50+
RM23.840
110+
RM22.550
550+
RM20.690
More Pricing...
Total:RM36.67
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
30mm
57mm
C27 Series
-25°C
85°C
2456854

RoHS

Each
1+
RM15.140
10+
RM13.250
50+
RM12.340
162+
RM12.100
648+
RM11.850
More Pricing...
Total:RM15.14
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
25mm
58mm
C27 Series
-25°C
85°C
2456856

RoHS

Each
1+
RM18.100
10+
RM15.850
50+
RM14.080
110+
RM13.800
550+
RM13.520
More Pricing...
Total:RM18.10
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
1735852

RoHS

Each
1+
RM108.480
5+
RM106.650
10+
RM104.840
25+
RM103.060
50+
RM101.240
More Pricing...
Total:RM108.48
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4838832

RoHS

Each
1+
RM35.000
10+
RM33.640
25+
RM32.120
50+
RM30.570
Total:RM35.00
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F5000 Series
-40°C
70°C
4336168

RoHS

Each
1+
RM34.910
10+
RM33.510
25+
RM33.300
Total:RM34.91
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F5000 Series
-40°C
70°C
4705937
Each
1+
RM85.250
10+
RM80.890
25+
RM75.180
50+
RM65.870
100+
RM61.430
More Pricing...
Total:RM85.25
Min: 1 / Mult: 1
-
Can
15µF
± 6%
Panel Mount
240V
Quick Connect
-
-
44.45mm
73.15mm
GEM III 27L Series
-40°C
70°C
4170530

RoHS

CORNELL DUBILIER
Each
1+
RM36.720
10+
RM28.910
25+
RM27.380
50+
RM25.810
100+
RM24.800
More Pricing...
Total:RM36.72
Min: 1 / Mult: 1
Metallized PP
-
-
-
-
370V
Quick Connect
-
-
-
-
-
-
70°C
1190561

RoHS

Each
1+
RM22.810
10+
RM18.950
25+
RM16.270
50+
RM15.710
100+
RM15.150
More Pricing...
Total:RM22.81
Min: 1 / Mult: 1
Metallized PP
Can
1.5µF
± 10%
Panel Mount
440V
Wire Leaded
-
-
30mm
56mm
MR/P/440 Series
-25°C
85°C
1219064

RoHS

Each
1+
RM38.730
Total:RM38.73
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
72mm
4.16.26 Series
-25°C
70°C
2829370

RoHS

Each
1+
RM58.210
2+
RM48.240
3+
RM43.250
5+
RM39.950
10+
RM39.520
More Pricing...
Total:RM58.21
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
-
450V
Wire Leaded
-
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
1789699

RoHS

Each
1+
RM32.350
10+
RM23.090
86+
RM17.690
172+
RM17.410
516+
RM17.120
More Pricing...
Total:RM32.35
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
35mm
73.5mm
0
-25°C
85°C
1702252

RoHS

Each
1+
RM56.020
5+
RM51.750
10+
RM48.740
Total:RM56.02
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1219065

RoHS

Each
1+
RM45.750
2+
RM37.900
3+
RM33.970
5+
RM31.400
Total:RM45.75
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
72mm
4.16.26 Series
-25°C
70°C
3094418

RoHS

Each
1+
RM73.070
5+
RM72.630
Total:RM73.07
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.1µF
± 10%
Through Hole
700V
Axial Leaded
-
-
-
-
-
-
85°C
1219034

RoHS

Each
1+
RM37.900
2+
RM33.160
3+
RM27.490
5+
RM24.620
10+
RM24.120
More Pricing...
Total:RM37.90
Min: 1 / Mult: 1
Metallized PP
Can
1µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
2829374

RoHS

Each
1+
RM489.960
2+
RM484.970
3+
RM454.690
5+
RM424.400
10+
RM400.840
More Pricing...
Total:RM489.96
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
-
450V
Wire Leaded
-
20V/µs
-
-
4.16.10 Series
-25°C
70°C
3919499

RoHS

Each
1+
RM53.480
10+
RM42.900
25+
RM40.620
50+
RM38.300
100+
RM36.270
More Pricing...
Total:RM53.48
Min: 1 / Mult: 1
-
-
40µF
-
-
470V
Quick Connect
-
-
-
-
-
-25°C
-
2132088

RoHS

Each
1+
RM90.870
2+
RM89.120
3+
RM87.440
5+
RM85.690
10+
RM83.950
More Pricing...
Total:RM90.87
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
-
450V
Wire Leaded
-
20V/µs
45mm
117mm
4.16.10 Series
-25°C
70°C
226-250 of 271 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account