QXK Series Power Film Capacitors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4754462 RoHS | NICHICON | Each | 1+ RM5.480 10+ RM2.620 100+ RM2.190 500+ RM1.860 1000+ RM1.830 More Pricing... | Min: 1 / Mult: 1 | - | 0.1µF | ± 10% | - | - | 400V | - | 10mm | - | - | - | QXK Series | -40°C | 105°C | |||
4754467 RoHS | Each | 1+ RM6.160 10+ RM3.440 100+ RM2.690 500+ RM2.150 1000+ RM2.110 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | 0.047µF | ± 10% | High Frequency | Through Hole | 630V | PC Pin | 10mm | 13.5mm | 6.4mm | 13.7mm | QXK Series | -40°C | 105°C | ||||
4754465 RoHS | Each | 1+ RM5.150 10+ RM2.630 100+ RM2.400 500+ RM2.020 1000+ RM1.920 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | 0.047µF | ± 10% | High Frequency | Through Hole | 400V | PC Pin | 10mm | 13.5mm | 4.7mm | 10.8mm | QXK Series | -40°C | 105°C | ||||