Leaded Tantalum Capacitors:

14 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1457591

RoHS

Each
1+
RM29.050
10+
RM19.650
50+
RM18.510
100+
RM17.730
500+
RM16.780
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
Radial Leaded
2.54mm
2ohm
Radial Leaded
-
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
1457613

RoHS

Each
1+
RM8.900
10+
RM8.610
50+
RM8.140
100+
RM7.660
500+
RM6.950
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 10%
Radial Leaded
5.08mm
2.5ohm
Radial Leaded
-
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
1457595

RoHS

Each
1+
RM46.350
10+
RM30.680
50+
RM29.990
100+
RM29.290
500+
RM27.320
More Pricing...
Min: 1 / Mult: 1
22µF
25V
± 10%
Radial Leaded
2.54mm
1.5ohm
Radial Leaded
-
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
1457612

RoHS

Each
1+
RM18.830
10+
RM11.240
50+
RM10.910
100+
RM10.570
500+
RM9.430
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 10%
Radial Leaded
5.08mm
3.2ohm
Radial Leaded
5.5mm
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
2395811

RoHS

Each
1+
RM20.420
10+
RM12.300
50+
RM11.940
100+
RM11.570
500+
RM10.370
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 10%
Radial Leaded
5.08mm
3ohm
Radial Leaded
-
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
1457594

RoHS

Each
1+
RM41.090
10+
RM30.680
50+
RM29.990
100+
RM29.290
500+
RM27.320
More Pricing...
Min: 1 / Mult: 1
100µF
6.3V
± 10%
Radial Leaded
2.54mm
1.6ohm
Radial Leaded
-
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
2787391

RoHS

Each
1+
RM17.260
10+
RM15.100
50+
RM12.510
100+
RM11.220
500+
RM10.360
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 20%
Radial Leaded
5.08mm
3ohm
Radial Leaded
-
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
2762121

RoHS

Each
1+
RM25.280
10+
RM16.690
50+
RM15.900
100+
RM15.110
500+
RM12.730
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
2.54mm
2ohm
Radial Leaded
-
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
4471918
Each
1+
RM32.110
10+
RM18.980
50+
RM18.770
100+
RM18.550
500+
RM18.060
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
Radial Leaded
2.54mm
-
-
6.3mm
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
4540652

RoHS

Each
1+
RM29.540
10+
RM18.590
50+
RM17.970
100+
RM17.350
500+
RM16.300
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
2.54mm
-
-
6.3mm
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
4471391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.380
10+
RM8.080
50+
RM7.580
100+
RM7.080
500+
RM6.940
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 10%
Radial Leaded
5.08mm
-
-
-
5.5mm
10.2mm
UltraDip II T35X Series
-55°C
125°C
4537272

RoHS

Each
1+
RM34.550
10+
RM19.410
50+
RM19.120
100+
RM18.830
500+
RM18.410
More Pricing...
Min: 1 / Mult: 1
33µF
16V
± 10%
Radial Leaded
2.54mm
-
-
7.6mm
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
4540660

RoHS

Each
1+
RM16.260
10+
RM14.780
50+
RM14.490
100+
RM14.190
500+
RM13.900
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
Radial Leaded
2.54mm
-
-
6.3mm
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
4471394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM20.660
10+
RM12.730
50+
RM12.230
100+
RM11.720
500+
RM10.710
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 10%
Radial Leaded
5.08mm
-
-
5.5mm
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account