8 Product Results Found for "Communication "
View
Buyer
Engineer
Manufacturer
Minimum Trimmer Capacitance
Maximum Trimmer Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Mounting
Adjustment Type
Capacitor Case / Package
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM35.650 50+ RM22.840 100+ RM21.740 250+ RM20.790 500+ RM19.840 More Pricing... | 2pF | 22pF | 150V | - | Through Hole | Screwdriver Slot | Radial Leaded | 10mm | - | - | 10mm | BFC2 808 Series | -40°C | 70°C | ||||||
Each | 1+ RM51.640 10+ RM42.200 50+ RM39.420 100+ RM39.040 200+ RM39.020 More Pricing... | 2pF | 18pF | 300V | - | Through Hole | Screwdriver Slot | - | - | 7.4mm | 6.7mm | 9mm | BFC2 809 Series | -40°C | 125°C | ||||||
Each | 1+ RM76.870 10+ RM65.970 50+ RM61.920 100+ RM59.570 200+ RM58.640 More Pricing... | 5pF | 57pF | 250V | - | Through Hole | Screwdriver Slot | Radial Leaded | - | 10.9mm | 10.5mm | 11mm | BFC2 809 Series | -40°C | 125°C | ||||||
Each | 1+ RM64.020 10+ RM49.550 50+ RM43.760 100+ RM42.000 200+ RM40.210 More Pricing... | 1pF | 3.5pF | 300V | - | Through Hole | Screwdriver Slot | - | - | 7.4mm | 6.7mm | 9mm | BFC2 809 Series | -40°C | 125°C | ||||||
Each | 1+ RM81.930 10+ RM57.430 50+ RM57.360 100+ RM57.280 200+ RM55.210 More Pricing... | 4pF | 38pF | 250V | - | Through Hole | Screwdriver Slot | Radial Leaded | - | 10.9mm | 10.5mm | 11mm | BFC2 809 Series | -40°C | 125°C | ||||||
Each | 1+ RM2.150 | 2pF | 6pF | 100V | 0%, +50% | Surface Mount | Screwdriver Slot | SMD | - | 4.5mm | 3.2mm | 1.6mm | TZC3 Series | -25°C | 85°C | ||||||
Each | 1+ RM0.829 | 1.4pF | 3pF | 100V | 0%, +50% | Surface Mount | Screwdriver Slot | SMD | - | 4.5mm | 3.2mm | 1.6mm | TZC3 Series | -25°C | 85°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM24.790 10+ RM17.000 50+ RM14.440 100+ RM14.070 200+ RM13.770 | 0.4pF | 1.5pF | 250V | 0%, +100% | Surface Mount | Screwdriver Slot | SMD | - | 5.2mm | 4.2mm | 2.6mm | TZW4 Series | -55°C | 125°C | ||||||