20mm Shielding Gaskets & Material:

1,224 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Adhesive Type
Shielding Type
Tape Type
Gasket Material
Product Length
Conductivity
Length
Product Width
Total Tape Thickness
Width
Product Depth
Roll Length - Imperial
Depth
Roll Length - Metric
Product Range
Attenuation
Tape Width - Imperial
Tape Width - Metric
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2452010

RoHS

Each
1+
RM73.430
50+
RM48.070
100+
RM45.860
250+
RM36.800
500+
RM33.780
More Pricing...
Total:RM73.43
Min: 1 / Mult: 1
-
EMI Shielding
-
Flexible Sintered Ferrite
60mm
-
-
120mm
-
-
0.2mm
-
-
-
-
-
-
-
-
2783802

RoHS

Each
1+
RM13.390
10+
RM12.340
50+
RM11.240
100+
RM9.910
200+
RM9.380
More Pricing...
Total:RM13.39
Min: 1 / Mult: 1
-
EMI Shielding
-
Tin Plated Steel
20mm
-
-
20mm
-
-
3.2mm
-
-
-
-
WE-SHC
-
-
-
1909625

RoHS

Each
1+
RM47.250
5+
RM46.640
10+
RM43.140
20+
RM43.120
40+
RM43.100
More Pricing...
Total:RM47.25
Min: 1 / Mult: 1
-
EMI Shielding
-
Fabric over Foam
1mm
-
-
7mm
-
-
7mm
-
-
-
-
WE-LT
80dB
-
-
2452004

RoHS

Each
1+
RM69.150
50+
RM42.920
Total:RM69.15
Min: 1 / Mult: 1
-
EMI Shielding
-
Flexible Sintered Ferrite
60mm
-
-
120mm
-
-
0.35mm
-
-
-
-
-
-
-
-
2452000

RoHS

Each
1+
RM42.670
50+
RM20.880
100+
RM20.360
250+
RM19.960
500+
RM19.550
More Pricing...
Total:RM42.67
Min: 1 / Mult: 1
-
EMI Shielding
-
Flexible Sintered Ferrite
60mm
-
-
120mm
-
-
0.2mm
-
-
-
-
-
-
-
-
2497707

RoHS

Each
1+
RM75.240
2+
RM73.910
3+
RM72.580
5+
RM71.250
10+
RM69.910
More Pricing...
Total:RM75.24
Min: 1 / Mult: 1
-
EMI Shielding
-
Beryllium Copper
609.6mm
-
-
8.13mm
-
-
2.79mm
-
-
-
-
Slot Mount
-
-
-
3678515

RoHS

Each
1+
RM107.980
2+
RM105.830
3+
RM103.670
5+
RM101.510
10+
RM99.460
More Pricing...
Total:RM107.98
Min: 1 / Mult: 1
-
EMI Shielding
-
Beryllium Copper
412.29mm
-
-
11.44mm
-
-
1.52mm
-
-
-
-
Hook-On 77-071
-
-
-
2452002

RoHS

Each
10+
RM16.820
100+
RM11.570
500+
RM11.340
1000+
RM11.110
3000+
RM10.880
More Pricing...
Total:RM168.20
Min: 10 / Mult: 10
-
EMI Shielding
-
Flexible Sintered Ferrite
40mm
-
-
50mm
-
-
0.2mm
-
-
-
-
-
-
-
-
2949289

RoHS

Each
1+
RM116.510
10+
RM74.620
50+
RM49.290
100+
RM46.190
250+
RM44.500
More Pricing...
Total:RM116.51
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
90mm
-
-
70mm
-
-
0.3mm
-
-
-
-
RFID Series
-
-
-
3565012

RoHS

Each
1+
RM116.310
30+
RM89.940
60+
RM85.730
120+
RM81.520
270+
RM79.890
More Pricing...
Total:RM116.31
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
240mm
-
-
240mm
-
-
0.05mm
-
-
-
-
FS Series
-
-
-
3565020

RoHS

Each
1+
RM55.350
10+
RM43.610
50+
RM31.470
100+
RM30.850
500+
RM30.220
More Pricing...
Total:RM55.35
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
120mm
-
-
120mm
-
-
0.1mm
-
-
-
-
FS Series
-
-
-
2949308

RoHS

Each
1+
RM218.620
5+
RM188.740
25+
RM158.850
50+
RM158.560
Total:RM218.62
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
240mm
-
-
80mm
-
-
0.3mm
-
-
-
-
EFS Series
-
-
-
2949207

RoHS

Each
1+
RM43.140
10+
RM37.610
50+
RM37.580
100+
RM33.050
250+
RM31.730
More Pricing...
Total:RM43.14
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
120mm
-
-
120mm
-
-
0.075mm
-
-
-
-
FX5 Series
-
-
-
3565011

RoHS

Each
1+
RM39.870
10+
RM34.760
50+
RM34.710
100+
RM34.660
250+
RM33.260
More Pricing...
Total:RM39.87
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
120mm
-
-
120mm
-
-
0.05mm
-
-
-
-
FS Series
-
-
-
2949206

RoHS

Each
1+
RM39.480
10+
RM20.910
50+
RM18.450
100+
RM15.980
500+
RM14.620
More Pricing...
Total:RM39.48
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
80mm
-
-
80mm
-
-
0.075mm
-
-
-
-
FX5 Series
-
-
-
2949228

RoHS

Each
1+
RM88.560
10+
RM57.490
50+
RM37.500
100+
RM35.450
250+
RM34.070
More Pricing...
Total:RM88.56
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
120mm
-
-
120mm
-
-
0.075mm
-
-
-
-
FG1 Series
-
-
-
2949267

RoHS

Each
1+
RM147.730
25+
RM93.490
50+
RM91.580
100+
RM89.660
250+
RM87.880
More Pricing...
Total:RM147.73
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
120mm
-
-
120mm
-
-
0.2mm
-
-
-
-
EFF4 Series
-
-
-
2860746

RoHS

Each
1+
RM106.020
30+
RM76.100
60+
RM74.580
120+
RM73.060
270+
RM72.740
Total:RM106.02
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
240mm
-
-
240mm
-
-
-
-
-
-
-
FG1 Series
-
-
-
2949241

RoHS

Each
1+
RM71.710
25+
RM63.050
50+
RM61.200
100+
RM59.360
500+
RM57.320
Total:RM71.71
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
240mm
-
-
80mm
-
-
0.05mm
-
-
-
-
EFA Series
-
-
-
2949293

RoHS

Each
1+
RM631.970
Total:RM631.97
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
240mm
-
-
240mm
-
-
0.5mm
-
-
-
-
EFS Series
-
-
-
2949245

RoHS

Each
1+
RM107.240
10+
RM68.550
50+
RM45.510
100+
RM43.000
500+
RM39.850
More Pricing...
Total:RM107.24
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
80mm
-
-
80mm
-
-
0.2mm
-
-
-
-
EFA Series
-
-
-
2949237

RoHS

Each
1+
RM139.250
25+
RM124.230
50+
RM120.210
Total:RM139.25
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
120mm
-
-
120mm
-
-
0.3mm
-
-
-
-
EFG2 Series
-
-
-
2949225

RoHS

Each
1+
RM39.930
10+
RM34.820
50+
RM34.770
100+
RM30.580
250+
RM29.340
More Pricing...
Total:RM39.93
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
120mm
-
-
120mm
-
-
0.05mm
-
-
-
-
FG1 Series
-
-
-
2949287

RoHS

Each
1+
RM83.550
10+
RM53.530
50+
RM35.370
100+
RM33.130
250+
RM31.900
More Pricing...
Total:RM83.55
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
90mm
-
-
70mm
-
-
0.2mm
-
-
-
-
RFID Series
-
-
-
3565019

RoHS

Each
1+
RM21.230
10+
RM18.260
50+
RM17.900
100+
RM17.530
500+
RM13.700
More Pricing...
Total:RM21.23
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
80mm
-
-
80mm
-
-
0.075mm
-
-
-
-
FS Series
-
-
-
1-25 of 1224 items
of 49 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account