20mm Shielding Gaskets & Material:

1,084 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Adhesive Type
Shielding Type
Tape Type
Gasket Material
Product Length
Conductivity
Length
Product Width
Total Tape Thickness
Width
Product Depth
Roll Length - Imperial
Depth
Roll Length - Metric
Product Range
Attenuation
Tape Width - Imperial
Tape Width - Metric
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3350803

RoHS

Each
1+
RM137.800
30+
RM136.400
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
240mm
-
-
240mm
-
-
0.05mm
-
-
-
-
EFW Series
-
-
-
3350809

RoHS

Each
1+
RM64.580
25+
RM57.510
50+
RM54.700
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
240mm
-
-
80mm
-
-
0.05mm
-
-
-
-
EFW Series
-
-
-
3350814

RoHS

Each
1+
RM54.230
10+
RM48.390
50+
RM48.340
100+
RM46.160
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
80mm
-
-
80mm
-
-
0.2mm
-
-
-
-
EFW Series
-
-
-
3350808

RoHS

Each
1+
RM63.270
25+
RM45.240
50+
RM44.340
100+
RM43.440
500+
RM43.350
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
120mm
-
-
120mm
-
-
0.05mm
-
-
-
-
EFW Series
-
-
-
3350813

RoHS

Each
1+
RM92.150
25+
RM81.010
50+
RM79.790
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
240mm
-
-
80mm
-
-
0.1mm
-
-
-
-
EFW Series
-
-
-
1909643

RoHS

Each
1+
RM45.510
5+
RM44.330
10+
RM40.250
20+
RM38.780
40+
RM37.310
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
Fabric over Foam
1mm
-
-
2mm
-
-
1.5mm
-
-
-
-
WE-LT
80dB
-
-
1909655

RoHS

Each
1+
RM66.870
5+
RM65.080
10+
RM54.760
20+
RM54.730
40+
RM54.700
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
Fabric over Foam
1mm
-
-
11.3mm
-
-
2.3mm
-
-
-
-
WE-LT
80dB
-
-
3812663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM2.730
100+
RM2.320
500+
RM2.050
2500+
RM1.860
5000+
RM1.830
More Pricing...
Min: 10 / Mult: 10
-
EMI Shielding
-
Brass
6.5mm
-
-
0.8mm
-
-
1.28mm
-
-
-
-
WE-SHC
-
-
-
8833575

RoHS

Each
1+
RM71.900
2+
RM62.970
3+
RM59.340
5+
RM58.920
10+
RM58.490
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
Fabric over Foam
1mm
-
-
6.4mm
-
-
3.6mm
-
-
-
-
-
85dB
-
-
1219154

RoHS

Each
1+
RM264.140
2+
RM229.170
3+
RM214.950
5+
RM213.290
10+
RM211.620
More Pricing...
Min: 1 / Mult: 1
-
Profile Strip
-
Monel over Neoprene Sponge
5mm
-
-
6mm
-
-
4mm
-
-
-
-
ZEMREX ES
-
-
-
3104178

RoHS

Each
1+
RM328.800
2+
RM322.230
3+
RM315.650
5+
RM309.080
10+
RM302.850
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
Nickel on Copper Plated Polyester
33mm
-
-
20mm
-
-
0.13mm
-
-
-
-
WE-TS Series
-
-
-
1909683

RoHS

Each
1+
RM542.670
10+
RM531.840
50+
RM521.200
Min: 1 / Mult: 1
Self Adhesive
EMI Shielding
Copper
Copper Foil
33mm
Conductive
-
25mm
40 mil (1 mm)
-
-
36yard
-
-
33m
WE-CF
-
0.98"
25mm
3104188

RoHS

Each
1+
RM575.260
2+
RM563.760
3+
RM552.250
5+
RM540.750
10+
RM529.860
More Pricing...
Min: 1 / Mult: 1
-
Absorber
-
Special Flame Retardant with Rubber Metal Power
297mm
-
-
210mm
-
-
0.5mm
-
-
-
-
WE-FAS
-
-
-
1249552

RoHS

LEADER TECH-FERRISHIELD
Each
1+
RM89.860
Min: 1 / Mult: 1
-
-
-
-
610mm
-
610mm
4.75mm
-
4.75mm
-
-
3.17mm
3.17mm
-
SG Series
100dB
-
-
1909635

RoHS

Each
1+
RM61.970
5+
RM60.300
10+
RM54.800
20+
RM52.760
40+
RM50.710
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
Fabric over Foam
1mm
-
-
10mm
-
-
8mm
-
-
-
-
WE-LT
80dB
-
-
2420802

RoHS

Each
1+
RM135.100
3+
RM132.400
5+
RM129.700
10+
RM127.000
20+
RM124.440
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
Flexible Sintered Ferrite
120mm
-
-
120mm
-
-
0.28mm
-
-
-
-
WE-FSFS
-
-
-
3442271

RoHS

Each
1+
RM5.920
10+
RM4.560
25+
RM4.140
100+
RM3.800
Min: 1 / Mult: 1
-
EMI Shielding
-
Tin Plated Steel
29.36mm
-
29.36mm
18.5mm
-
18.5mm
-
-
7mm
7mm
-
-
-
-
-
2497767

RoHS

Each
1+
RM82.540
3+
RM76.080
5+
RM69.620
10+
RM63.160
20+
RM60.180
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
Fabric over Foam
1mm
-
-
4mm
-
-
4mm
-
-
-
-
51H
110dB
-
-
2918350

RoHS

Each
1+
RM8.780
10+
RM8.760
100+
RM8.730
500+
RM7.080
1000+
RM6.760
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
Steel
50.46mm
-
-
50.46mm
-
-
2mm
-
-
-
-
WE-SHC
-
-
-
2918355

RoHS

Each
1+
RM6.000
10+
RM5.750
50+
RM5.500
100+
RM5.130
200+
RM4.680
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
Tin Plated Steel
16.1mm
-
-
16.1mm
-
-
3.6mm
-
-
-
-
WE-SHC
-
-
-
2783802

RoHS

Each
1+
RM12.870
10+
RM11.860
50+
RM10.810
100+
RM9.520
200+
RM8.960
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
Tin Plated Steel
20mm
-
-
20mm
-
-
3.2mm
-
-
-
-
WE-SHC
-
-
-
3104192

RoHS

Each
1+
RM39.470
3+
RM37.890
5+
RM36.300
10+
RM34.740
20+
RM32.470
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
Flexible Sintered Ferrite
60mm
-
-
60mm
-
-
0.3mm
-
-
-
-
WE-FSFS
-
-
-
3518592

RoHS

Each
1+
RM132.180
2+
RM126.890
3+
RM121.590
5+
RM116.290
10+
RM110.740
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
Silicone Elastomer
1mm
-
-
1mm
-
-
1mm
-
-
-
-
WE-EGS
-
-
-
3605731

RoHS

Each
1+
RM631.680
2+
RM548.060
3+
RM514.040
5+
RM510.050
10+
RM506.060
More Pricing...
Min: 1 / Mult: 1
-
Absorber
-
Polyurethane Foam
610mm
-
-
610mm
-
-
9.5mm
-
-
-
-
Eccosorb LS
46dB
-
-
1909607

RoHS

Each
1+
RM51.490
5+
RM50.650
10+
RM44.430
20+
RM43.180
40+
RM41.930
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
Fabric over Foam
1mm
-
-
3mm
-
-
1mm
-
-
-
-
WE-LT
80dB
-
-
1-25 of 1084 items
of 44 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account