Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No33020
Order Code3104178
Product RangeWE-TS Series
Technical Datasheet
5 In Stock
20 more incoming. You can reserve stock now
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM328.800 |
| 2+ | RM322.230 |
| 3+ | RM315.650 |
| 5+ | RM309.080 |
| 10+ | RM302.850 |
| 20+ | RM302.840 |
Price for:Each
Minimum: 1
Multiple: 1
RM328.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No33020
Order Code3104178
Product RangeWE-TS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialNickel on Copper Plated Polyester
Product Length33mm
Product Width20mm
Product Depth0.13mm
Product RangeWE-TS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
33020 is a WE-TS EMI shielding textile roll. Suitable for shielding, displays and electronic contacting and grounding.
- Polyester fabric NiCu plated material
- High shielding effectiveness due to a high conductivity
- Surface resistance is 0.04ohm/cm² typ (based on MIL-STD-202F)
- Resistance through adhesive is 0.11ohm typ
- Adhesive thickness is 0.03mm typ
- Adhesive strength is 4.5N/ cm typ (based on ASTM D1000-10)
- Non-inflammable/ self extinguishing
- Operating temperature range from -20 to +80°C
- Width is 20mm, height is 0.1mm
Notes
The shielding gasket is not solderable.
Technical Specifications
Shielding Type
EMI Shielding
Product Length
33mm
Product Depth
0.13mm
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Nickel on Copper Plated Polyester
Product Width
20mm
Product Range
WE-TS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17494