Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoSWC4242KB120-100
Order Code2452018
Product RangeSWC Series
Your Part Number
616 In Stock
Need more?
616 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM33.690 |
| 10+ | RM31.050 |
| 50+ | RM28.400 |
| 100+ | RM25.850 |
| 200+ | RM24.700 |
| 672+ | RM24.200 |
Price for:Each
Minimum: 1
Multiple: 1
RM33.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoSWC4242KB120-100
Order Code2452018
Product RangeSWC Series
Technical Datasheet
Product RangeSWC Series
Inductance12.5µH
Inductance Tolerance± 10%
DC Resistance Max0.24ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor20@100kHz
AC Current Rating-
Product Length42mm
Product Width42mm
Product Height0.7mm
Inductor MountingBoard Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
The SWC4242KB120-100 is a Wireless Charging Receiver Coil Module compatible with WPC Qi standard. It is assembled with thin and flexible sintered ferrite sheet. It is suitable for battery pack or any devices that need contactless power.
- Optimized Q for highest possible charging efficiency
- -40 to 85℃ Operating temperature range
- 100kHz, 1V Test inductance
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics, Communications & Networking
Technical Specifications
Product Range
SWC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
20@100kHz
Product Length
42mm
Product Height
0.7mm
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Inductance
12.5µH
DC Resistance Max
0.24ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
42mm
Inductor Mounting
Board Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443