511 Product Results Found for "BOURNS"
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.470 10+ RM4.500 50+ RM3.920 100+ RM3.710 200+ RM3.410 More Pricing... | Total:RM5.47 Min: 1 / Mult: 1 | 15µH | - | 6.25A | - | 10A | - | Shielded | 0.045ohm | SRP1038A Series | - | ± 20% | - | 11mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM1.350 10+ RM1.090 50+ RM1.080 100+ RM0.895 200+ RM0.878 | Total:RM1.35 Min: 1 / Mult: 1 | 100µH | - | - | 8MHz | - | 110mA | Unshielded | 8ohm | CM45 Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.030 50+ RM3.600 100+ RM3.140 250+ RM3.050 500+ RM2.960 More Pricing... | Total:RM5.03 Min: 1 / Mult: 1 | 2.5µH | - | 7A | - | 13A | - | Shielded | 0.022ohm | SRP7028A Series | - | ± 20% | - | 7.3mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM16.820 5+ RM14.840 10+ RM12.860 25+ RM10.900 50+ RM10.290 More Pricing... | Total:RM16.82 Min: 1 / Mult: 1 | 47µH | - | 8.7A | - | 16A | - | Shielded | 0.055ohm | SRP1770TA Series | - | ± 20% | - | 16.9mm | 16.9mm | 6.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.930 50+ RM1.600 250+ RM1.320 500+ RM1.250 1500+ RM1.070 More Pricing... | Total:RM9.65 Min: 5 / Mult: 5 | 2.2µH | - | 2.3A | - | 2.4A | - | Shielded | 0.119ohm | SRP2510A Series | 1008 [2520 Metric] | ± 20% | - | 2.5mm | 2mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.895 200+ RM0.878 | Total:RM89.50 Min: 100 / Mult: 1 | 100µH | - | - | 8MHz | - | 110mA | Unshielded | 8ohm | CM45 Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM3.140 250+ RM3.050 500+ RM2.960 1000+ RM2.710 | Total:RM314.00 Min: 100 / Mult: 1 | 2.5µH | - | 7A | - | 13A | - | Shielded | 0.022ohm | SRP7028A Series | - | ± 20% | - | 7.3mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM3.710 200+ RM3.410 500+ RM3.110 | Total:RM371.00 Min: 100 / Mult: 1 | 15µH | - | 6.25A | - | 10A | - | Shielded | 0.045ohm | SRP1038A Series | - | ± 20% | - | 11mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM4.890 50+ RM4.650 250+ RM4.560 500+ RM4.030 1500+ RM3.950 More Pricing... | Total:RM24.45 Min: 5 / Mult: 5 | 8.2µH | - | 2A | - | 2.5A | - | Shielded | 0.18ohm | SRP4020TA Series | - | ± 20% | - | 4.45mm | 4.06mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM10.290 200+ RM8.870 | Total:RM1,029.00 Min: 100 / Mult: 1 | 47µH | - | 8.7A | - | 16A | - | Shielded | 0.055ohm | SRP1770TA Series | - | ± 20% | - | 16.9mm | 16.9mm | 6.7mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM4.650 250+ RM4.560 500+ RM4.030 1500+ RM3.950 3000+ RM3.860 | Total:RM465.00 Min: 100 / Mult: 5 | 8.2µH | - | 2A | - | 2.5A | - | Shielded | 0.18ohm | SRP4020TA Series | - | ± 20% | - | 4.45mm | 4.06mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM1.600 250+ RM1.320 500+ RM1.250 1500+ RM1.070 3000+ RM0.899 | Total:RM160.00 Min: 100 / Mult: 5 | 2.2µH | - | 2.3A | - | 2.4A | - | Shielded | 0.119ohm | SRP2510A Series | 1008 [2520 Metric] | ± 20% | - | 2.5mm | 2mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.492 500+ RM0.462 1000+ RM0.433 2000+ RM0.377 4000+ RM0.320 | Total:RM49.20 Min: 100 / Mult: 10 | 15µH | - | - | 29MHz | - | 240mA | Unshielded | 2.6ohm | CWF1610 Series | - | ± 10% | Ferrite | 1.6mm | 1mm | 1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.597 100+ RM0.492 500+ RM0.462 1000+ RM0.433 2000+ RM0.377 More Pricing... | Total:RM5.97 Min: 10 / Mult: 10 | 15µH | - | - | 29MHz | - | 240mA | Unshielded | 2.6ohm | CWF1610 Series | - | ± 10% | Ferrite | 1.6mm | 1mm | 1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.850 10+ RM3.990 50+ RM3.750 100+ RM3.510 200+ RM3.440 | Total:RM4.85 Min: 1 / Mult: 1 | 10µH | - | 5.5A | - | 5.5A | - | Shielded | 0.02ohm | SRR1260 Series | - | ± 20% | - | 12.5mm | 12.5mm | 6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.600 10+ RM6.280 50+ RM5.470 200+ RM5.170 400+ RM4.760 More Pricing... | Total:RM7.60 Min: 1 / Mult: 1 | 10µH | - | 7A | - | 7.6A | - | Shielded | 0.0293ohm | SRP6060FA Series | - | ± 20% | - | 6.6mm | 6.4mm | 5.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM2.250 50+ RM1.880 100+ RM1.670 250+ RM1.640 500+ RM1.620 | Total:RM2.25 Min: 1 / Mult: 1 | 22µH | - | 2.2A | - | 2.2A | - | Shielded | 0.1ohm | SRN8040 Series | - | ± 20% | - | 8mm | 8mm | 4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.110 50+ RM0.923 250+ RM0.760 500+ RM0.677 1000+ RM0.593 | Total:RM5.55 Min: 5 / Mult: 5 | 4.7µH | - | - | 55MHz | - | 220mA | Unshielded | 1.5ohm | CM322522 Series | 1210 [3225 Metric] | ± 10% | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.600 10+ RM6.280 50+ RM5.470 200+ RM5.170 400+ RM4.760 More Pricing... | Total:RM7.60 Min: 1 / Mult: 1 | 22µH | - | 5A | - | 5.6A | - | Shielded | 0.0605ohm | SRP6060FA Series | - | ± 20% | - | 6.6mm | 6.4mm | 5.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM2.450 50+ RM2.040 100+ RM1.790 250+ RM1.760 500+ RM1.730 More Pricing... | Total:RM2.45 Min: 1 / Mult: 1 | 680µH | - | 280mA | - | 420mA | - | Unshielded | 2.8ohm | SDR0805 Series | - | ± 10% | - | 7.8mm | 7.8mm | 5.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM3.700 10+ RM3.060 50+ RM2.970 200+ RM2.590 400+ RM2.550 | Total:RM3.70 Min: 1 / Mult: 1 | 10µH | Power Inductor | 3.8A | - | 3.6A | - | Shielded | 0.025ohm | SRU1038 Series | - | ± 30% | - | 10mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM1.310 10+ RM1.060 50+ RM0.963 100+ RM0.866 200+ RM0.849 | Total:RM1.31 Min: 1 / Mult: 1 | 470µH | - | - | 3MHz | - | 62mA | Unshielded | 26ohm | CM45 Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM3.180 10+ RM2.620 50+ RM2.510 200+ RM2.400 400+ RM2.360 | Total:RM3.18 Min: 1 / Mult: 1 | 33µH | - | 1.5A | - | 2.9A | - | Unshielded | 0.12ohm | SDR1006 Series | - | ± 10% | - | 9.8mm | 9.8mm | 5.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.030 10+ RM3.310 50+ RM2.890 200+ RM2.720 400+ RM2.460 More Pricing... | Total:RM4.03 Min: 1 / Mult: 1 | 200µH | - | 1A | - | 1.8A | - | Unshielded | 0.65ohm | SDR1105 Series | - | ± 10% | - | 11.1mm | 10mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.030 50+ RM3.600 100+ RM3.390 250+ RM3.320 500+ RM3.250 More Pricing... | Total:RM5.03 Min: 1 / Mult: 1 | 1µH | - | 11A | - | 22A | - | Shielded | 0.01ohm | SRP7028A Series | - | ± 20% | - | 7.3mm | 6.6mm | 2.8mm | |||||