1.2µH Radial Leaded Power Inductors:

6 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3011750

RoHS

Each
1+
RM13.250
10+
RM9.500
100+
RM8.540
500+
RM5.670
1000+
RM5.230
Total:RM13.25
Min: 1 / Mult: 1
SBCP Series
1.2µH
Unshielded
5.2A
24.3A
0.02ohm
± 30%
3011778

RoHS

Each
10+
RM3.060
50+
RM2.670
300+
RM2.300
600+
RM2.270
1200+
RM2.220
More Pricing...
Total:RM30.60
Min: 10 / Mult: 10
SBCP Series
1.2µH
Unshielded
3A
4.16A
0.021ohm
± 20%
3359834

RoHS

Each
1+
RM51.840
5+
RM48.000
10+
RM44.150
25+
RM42.050
50+
RM41.210
More Pricing...
Total:RM51.84
Min: 1 / Mult: 1
IHDM-1008BC-3A Series
1.2µH
Unshielded
80A
110A
300µohm
± 20%
4728752

RoHS

Each
1+
RM51.400
2+
RM49.710
3+
RM47.530
5+
RM45.250
10+
RM42.910
More Pricing...
Total:RM51.40
Min: 1 / Mult: 1
WE-HCFT Series
1.2µH
Shielded
85.7A
156.9A
210µohm
± 20%
3224905

RoHS

Each
1+
RM53.700
5+
RM48.950
10+
RM44.190
25+
RM40.270
50+
RM39.070
More Pricing...
Total:RM53.70
Min: 1 / Mult: 1
IHDM-1008BC-30 Series
1.2µH
Unshielded
80A
110A
300µohm
± 20%
3290925

RoHS

Each
10+
RM3.210
50+
RM2.840
400+
RM2.460
800+
RM2.410
1200+
RM2.350
More Pricing...
Total:RM32.10
Min: 10 / Mult: 10
SBC Series
1.2µH
Unshielded
7.5A
9.8A
0.01ohm
± 20%
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account