SMD Power Inductors:

89 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1635837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.230
50+
RM4.640
100+
RM4.360
250+
RM4.350
500+
RM4.000
More Pricing...
Min: 1 / Mult: 1
100µH
250mA
Shielded
180mA
WE-TPC Series
-
2.4ohm
± 30%
3.8mm
3.8mm
1.65mm
3639525

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.930
50+
RM1.370
100+
RM1.310
250+
RM1.130
500+
RM1.110
More Pricing...
Min: 1 / Mult: 1
220µH
280mA
Semishielded
330mA
LQH44PH_PR Series
-
3.78ohm
± 20%
4mm
4mm
1.65mm
1635834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.270
50+
RM6.170
100+
RM5.650
250+
RM5.320
500+
RM4.980
More Pricing...
Min: 1 / Mult: 1
4.7µH
1.2A
Shielded
900mA
WE-TPC Series
-
0.105ohm
± 30%
3.8mm
3.8mm
1.65mm
3582965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.360
50+
RM3.900
100+
RM3.670
250+
RM3.660
500+
RM3.380
More Pricing...
Min: 1 / Mult: 1
68µH
320mA
Shielded
220mA
WE-TPC Series
-
1.45ohm
± 30%
3.8mm
3.8mm
1.65mm
1635836RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.650
250+
RM5.320
500+
RM4.980
1000+
RM3.940
Min: 100 / Mult: 1
47µH
390mA
Shielded
250mA
WE-TPC Series
-
1ohm
± 30%
3.8mm
3.8mm
1.65mm
1635836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.270
50+
RM6.170
100+
RM5.650
250+
RM5.320
500+
RM4.980
More Pricing...
Min: 1 / Mult: 1
47µH
390mA
Shielded
250mA
WE-TPC Series
-
1ohm
± 30%
3.8mm
3.8mm
1.65mm
2082549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.270
50+
RM6.170
100+
RM5.650
250+
RM5.320
500+
RM4.980
More Pricing...
Min: 1 / Mult: 1
33µH
420mA
Shielded
320mA
WE-TPC Series
-
0.66ohm
± 30%
3.8mm
3.8mm
1.65mm
1635837RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.360
250+
RM4.350
500+
RM4.000
1000+
RM3.270
Min: 100 / Mult: 1
100µH
250mA
Shielded
180mA
WE-TPC Series
-
2.4ohm
± 30%
3.8mm
3.8mm
1.65mm
1635833RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.650
250+
RM5.320
500+
RM4.980
1000+
RM3.940
Min: 100 / Mult: 1
1.5µH
1.75A
Shielded
1.55A
WE-TPC Series
-
0.047ohm
± 30%
3.8mm
3.8mm
1.65mm
1635833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.270
50+
RM6.170
100+
RM5.650
250+
RM5.320
500+
RM4.980
More Pricing...
Min: 1 / Mult: 1
1.5µH
1.75A
Shielded
1.55A
WE-TPC Series
-
0.047ohm
± 30%
3.8mm
3.8mm
1.65mm
1635834RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.650
250+
RM5.320
500+
RM4.980
1000+
RM3.940
Min: 100 / Mult: 1
4.7µH
1.2A
Shielded
900mA
WE-TPC Series
-
0.105ohm
± 30%
3.8mm
3.8mm
1.65mm
2082549RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.650
250+
RM5.320
500+
RM4.980
1000+
RM3.940
Min: 100 / Mult: 1
33µH
420mA
Shielded
320mA
WE-TPC Series
-
0.66ohm
± 30%
3.8mm
3.8mm
1.65mm
3582965RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.670
250+
RM3.660
500+
RM3.380
1000+
RM2.950
5000+
RM2.890
More Pricing...
Min: 100 / Mult: 1
68µH
320mA
Shielded
220mA
WE-TPC Series
-
1.45ohm
± 30%
3.8mm
3.8mm
1.65mm
3582964RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.650
250+
RM5.320
500+
RM4.980
1000+
RM3.940
Min: 100 / Mult: 1
1µH
2A
Shielded
1.6A
WE-TPC Series
-
0.037ohm
± 30%
3.8mm
3.8mm
1.65mm
3582964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.270
50+
RM6.170
100+
RM5.650
250+
RM5.320
500+
RM4.980
More Pricing...
Min: 1 / Mult: 1
1µH
2A
Shielded
1.6A
WE-TPC Series
-
0.037ohm
± 30%
3.8mm
3.8mm
1.65mm
3639523

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.930
50+
RM1.370
100+
RM1.310
250+
RM1.130
500+
RM1.110
More Pricing...
Min: 1 / Mult: 1
15µH
1.1A
Semishielded
1.3A
LQH44PH_PR Series
-
0.24ohm
± 20%
4mm
4mm
1.65mm
3639532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.930
50+
RM1.370
100+
RM1.310
250+
RM1.130
500+
RM1.110
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.5A
Semishielded
1.85A
LQH44PH_PR Series
-
0.12ohm
± 20%
4mm
4mm
1.65mm
3639529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.930
50+
RM1.370
100+
RM1.310
250+
RM1.130
500+
RM1.100
More Pricing...
Min: 1 / Mult: 1
3.3µH
2A
Semishielded
2.3A
LQH44PH_PR Series
-
0.066ohm
± 20%
4mm
4mm
1.65mm
3639528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.930
50+
RM1.370
100+
RM1.310
250+
RM1.130
500+
RM1.100
More Pricing...
Min: 1 / Mult: 1
33µH
740mA
Semishielded
880mA
LQH44PH_PR Series
-
0.552ohm
± 20%
4mm
4mm
1.65mm
3639530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.930
50+
RM1.370
100+
RM1.310
250+
RM1.130
500+
RM1.110
More Pricing...
Min: 1 / Mult: 1
47µH
600mA
Semishielded
750mA
LQH44PH_PR Series
-
0.78ohm
± 20%
4mm
4mm
1.65mm
3639528RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.310
250+
RM1.130
500+
RM1.100
1000+
RM1.070
Min: 100 / Mult: 1
33µH
740mA
Semishielded
880mA
LQH44PH_PR Series
-
0.552ohm
± 20%
4mm
4mm
1.65mm
3639532RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.310
250+
RM1.130
500+
RM1.110
1000+
RM1.080
Min: 100 / Mult: 1
6.8µH
1.5A
Semishielded
1.85A
LQH44PH_PR Series
-
0.12ohm
± 20%
4mm
4mm
1.65mm
3639530RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.310
250+
RM1.130
500+
RM1.110
1000+
RM1.090
Min: 100 / Mult: 1
47µH
600mA
Semishielded
750mA
LQH44PH_PR Series
-
0.78ohm
± 20%
4mm
4mm
1.65mm
3639529RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.310
250+
RM1.130
500+
RM1.100
1000+
RM1.070
Min: 100 / Mult: 1
3.3µH
2A
Semishielded
2.3A
LQH44PH_PR Series
-
0.066ohm
± 20%
4mm
4mm
1.65mm
3639525RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.310
250+
RM1.130
500+
RM1.110
1000+
RM1.080
Min: 100 / Mult: 1
220µH
280mA
Semishielded
330mA
LQH44PH_PR Series
-
3.78ohm
± 20%
4mm
4mm
1.65mm
1-25 of 89 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account