PA4548.XXXNLT Series SMD Power Inductors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM3.460 10+ RM2.850 100+ RM2.340 500+ RM2.240 1000+ RM2.140 More Pricing... | Min: 1 / Mult: 1 | - | - | Shielded | 30A | PA4548.XXXNLT Series | 0.0044ohm | - | 7mm | 6.6mm | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM3.460 10+ RM2.850 100+ RM2.340 500+ RM2.300 1000+ RM2.080 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 5.5A | - | 9A | PA4548.XXXNLT Series | 50mohm | - | 7mm | - | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 6000+ RM2.200 | Min: 6000 / Mult: 6000 | 15µH | 2.5A | Shielded | 3.5A | PA4548.XXXNLT Series | 0.18ohm | 20% | 7mm | 6.6mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 6000+ RM1.900 | Min: 6000 / Mult: 6000 | 3.3µH | 6A | Shielded | 10A | PA4548.XXXNLT Series | 0.039ohm | 20% | 7mm | 6.6mm | 2.2mm | |||||