SMD Power Inductors

: 2 Products Found
Filter Layout:
Filter Applied
RMS Current (Irms)
= 8.71A
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
Min/Max Inductance
Min/Max RMS Current (Irms)
Min/Max Inductor Construction
Min/Max Saturation Current (Isat)
Min/Max Product Range
Min/Max Power Inductor Case
Min/Max DC Resistance Max
Min/Max Inductance Tolerance
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Filter Applied
RMS Current (Irms)
= 8.71A
 
Compare Selected Compare (0)
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
Inductance RMS Current (Irms) Inductor Construction Saturation Current (Isat) Product Range Power Inductor Case DC Resistance Max Inductance Tolerance
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
SER8052-312MEB
SER8052-312MEB - Power Inductor (SMD), 3.1 µH, 8.71 A, Shielded, 6.58 A, SER80xx Series, 8.8mm x 8.5mm x 5.2mm

2288923RL

Power Inductor (SMD), 3.1 µH, 8.71 A, Shielded, 6.58 A, SER80xx Series, 8.8mm x 8.5mm x 5.2mm

COILCRAFT

Each (Supplied on Cut Tape)

Re-reel
Packaging Options
Suggested replacement for:2288923RL
2288923 in Cut Tape

10+ RM9.37 50+ RM9.29 100+ RM8.28 250+ RM7.09 500+ RM5.90

Restricted Item

Minimum order of 10 items Multiples of 1 only Please enter a valid quantity

Add
Min: 10 Mult: 1
3.1µH 8.71A Shielded 6.58A SER80xx Series 8.8mm x 8.5mm x 5.2mm 0.0072ohm ± 20%
SER8052-312MEB
SER8052-312MEB - Power Inductor (SMD), 3.1 µH, 8.71 A, Shielded, 6.58 A, SER80xx Series, 8.8mm x 8.5mm x 5.2mm

2288923

Power Inductor (SMD), 3.1 µH, 8.71 A, Shielded, 6.58 A, SER80xx Series, 8.8mm x 8.5mm x 5.2mm

COILCRAFT

Each (Supplied on Cut Tape)

Cut Tape
Packaging Options
Suggested replacement for:2288923
2288923RL in Re-reel

1+ RM10.47 10+ RM9.37 50+ RM9.29 100+ RM8.28 250+ RM7.09 500+ RM5.90 More Pricing...

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
3.1µH 8.71A Shielded 6.58A SER80xx Series 8.8mm x 8.5mm x 5.2mm 0.0072ohm ± 20%