SMD Power Inductors:

20,591 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2289056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.860
10+
RM9.850
50+
RM9.520
100+
RM7.890
200+
RM7.740
Total:RM10.86
Min: 1 / Mult: 1
4.7µH
-
5.1A
-
Shielded
4.5A
-
XAL40xx Series
-
0.0441ohm
± 20%
-
4mm
4mm
3.1mm
2289214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.950
50+
RM7.800
100+
RM5.790
250+
RM5.650
500+
RM5.310
Total:RM9.95
Min: 1 / Mult: 1
1µH
-
11A
-
Shielded
4.5A
-
XFL4020 Series
-
0.0119ohm
± 20%
-
4mm
4mm
2.1mm
2289051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.730
50+
RM10.760
100+
RM8.140
250+
RM7.040
500+
RM5.930
More Pricing...
Total:RM13.73
Min: 1 / Mult: 1
1µH
-
9.6A
-
Shielded
8.7A
-
XAL40xx Series
-
0.0146ohm
± 20%
-
4mm
4mm
2.1mm
2289216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.950
50+
RM7.800
100+
RM5.790
250+
RM5.650
500+
RM5.310
More Pricing...
Total:RM9.95
Min: 1 / Mult: 1
2.2µH
-
8A
-
Shielded
3.1A
-
XFL4020 Series
-
0.0235ohm
± 20%
-
4mm
4mm
2.1mm
1187062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.550
50+
RM3.640
250+
RM3.100
500+
RM2.500
1000+
RM2.210
More Pricing...
Total:RM22.75
Min: 5 / Mult: 5
1µH
-
11A
-
Shielded
22A
-
IHLP-2525CZ-01 Series
-
0.01ohm
± 20%
-
6.86mm
6.47mm
3mm
2289091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.660
10+
RM10.810
25+
RM9.950
50+
RM8.690
100+
RM7.420
Total:RM12.66
Min: 1 / Mult: 1
10µH
-
7A
-
Shielded
7.6A
-
XAL6060 Series
-
0.02982ohm
± 20%
-
6.56mm
6.36mm
6.1mm
1635948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.240
10+
RM11.190
25+
RM10.860
50+
RM10.530
100+
RM9.850
More Pricing...
Total:RM12.24
Min: 1 / Mult: 1
100µH
-
2.5A
-
Shielded
3.1A
-
WE-PD Series
-
0.11ohm
± 20%
-
12mm
12mm
10mm
2289218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.200
50+
RM11.720
100+
RM9.520
250+
RM7.600
500+
RM6.080
Total:RM13.20
Min: 1 / Mult: 1
4.7µH
-
5A
-
Shielded
2A
-
XFL4020 Series
-
0.0574ohm
± 20%
-
4mm
4mm
2.1mm
2289057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.390
10+
RM8.000
50+
RM7.380
100+
RM5.470
200+
RM5.250
More Pricing...
Total:RM9.39
Min: 1 / Mult: 1
6.8µH
-
3.9A
-
Shielded
3.6A
-
XAL40xx Series
-
0.0741ohm
± 20%
-
4mm
4mm
3.1mm
2408105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.990
50+
RM6.630
100+
RM6.260
250+
RM5.890
500+
RM3.820
More Pricing...
Total:RM6.99
Min: 1 / Mult: 1
10µH
-
900mA
-
Shielded
1.2A
-
LPS4018 Series
-
0.2ohm
± 20%
-
3.9mm
3.9mm
1.7mm
2289067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM18.260
10+
RM15.750
50+
RM13.230
100+
RM10.710
200+
RM8.760
More Pricing...
Total:RM18.26
Min: 1 / Mult: 1
2.2µH
-
9.7A
-
Shielded
9.2A
-
XAL5030 Series
-
0.0145ohm
± 20%
-
5.48mm
5.28mm
3.1mm
2352696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.740
50+
RM1.450
250+
RM1.200
500+
RM1.080
1000+
RM0.952
More Pricing...
Total:RM8.70
Min: 5 / Mult: 5
10µH
-
1.3A
-
Shielded
1.3A
-
IFSC-1515AH-01 Series
-
0.17ohm
± 20%
-
3.8mm
3.8mm
1.8mm
9522204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.110
50+
RM0.899
250+
RM0.742
500+
RM0.678
1000+
RM0.613
More Pricing...
Total:RM5.55
Min: 5 / Mult: 5
10µH
-
450mA
26MHz
Shielded
-
450mA
LQH32CN_33 Series
1210 [3225 Metric]
0.3ohm
± 10%
Ferrite
3.2mm
2.5mm
2mm
1644655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.940
10+
RM5.550
50+
RM4.980
100+
RM4.700
200+
RM4.550
More Pricing...
Total:RM6.94
Min: 1 / Mult: 1
47µH
-
2.8A
-
Shielded
3A
-
B82477P4 Series
-
0.067ohm
± 20%
-
12.5mm
12.5mm
8.5mm
2061655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.930
50+
RM1.550
100+
RM1.360
250+
RM1.340
500+
RM1.310
Total:RM1.93
Min: 1 / Mult: 1
33µH
-
1.4A
-
Semishielded
1.5A
-
SRN6045 Series
-
0.188ohm
± 20%
-
6mm
6mm
4.5mm
2408944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.740
10+
RM1.600
100+
RM1.170
500+
RM1.160
1000+
RM0.991
More Pricing...
Total:RM1.74
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2289215

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.950
50+
RM7.800
100+
RM5.790
250+
RM5.650
500+
RM5.310
Total:RM9.95
Min: 1 / Mult: 1
1.5µH
-
9.1A
-
Shielded
4.1A
-
XFL4020 Series
-
0.0158ohm
± 20%
-
4mm
4mm
2.1mm
1547059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.360
10+
RM4.410
50+
RM4.020
100+
RM3.630
200+
RM3.330
More Pricing...
Total:RM5.36
Min: 1 / Mult: 1
47µH
-
3.3A
-
Shielded
3A
-
IHLP-4040DZ-11 Series
-
0.145ohm
± 20%
-
10.92mm
10.3mm
4mm
2530071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM0.909
50+
RM0.810
250+
RM0.794
500+
RM0.778
1500+
RM0.762
More Pricing...
Total:RM4.54
Min: 5 / Mult: 5
1µH
-
-
-
Shielded
3.8A
-
DFE252012P Series
1008 [2520 Metric]
0.042ohm
± 20%
-
2.5mm
2mm
1.2mm
2616889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.170
50+
RM1.770
100+
RM1.460
250+
RM1.350
500+
RM1.240
More Pricing...
Total:RM2.17
Min: 1 / Mult: 1
3.3µH
-
5A
-
Semishielded
7.8A
-
SRN6045TA Series
-
0.021ohm
± 30%
-
6mm
6mm
4.2mm
2840105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.690
50+
RM2.140
250+
RM1.840
500+
RM1.610
1000+
RM1.480
More Pricing...
Total:RM13.45
Min: 5 / Mult: 5
10µH
-
500mA
-
Unshielded
-
-
8200 Series
-
0.4ohm
± 10%
-
3.2mm
2.5mm
2mm
1635907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.810
10+
RM10.370
50+
RM9.390
100+
RM8.380
200+
RM7.500
More Pricing...
Total:RM10.81
Min: 1 / Mult: 1
10µH
-
5A
-
Shielded
5.5A
-
WE-PD Series
-
0.025ohm
± 20%
-
12mm
12mm
6mm
2289068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM17.540
10+
RM15.540
50+
RM13.540
100+
RM11.540
200+
RM11.310
Total:RM17.54
Min: 1 / Mult: 1
3.3µH
-
8.1A
-
Shielded
8.7A
-
XAL5030 Series
-
0.0233ohm
± 20%
-
5.48mm
5.28mm
3.1mm
2448585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.380
50+
RM6.700
100+
RM6.280
250+
RM6.020
500+
RM5.750
More Pricing...
Total:RM7.38
Min: 1 / Mult: 1
10µH
-
1.2A
-
Shielded
2.35A
-
WE-MAPI Series
-
0.322ohm
± 20%
-
3mm
3mm
2mm
2871557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.770
50+
RM2.360
100+
RM2.090
250+
RM1.960
500+
RM1.840
More Pricing...
Total:RM2.77
Min: 1 / Mult: 1
22µH
-
-
-
-
2A
1.9A
DG6045C Series
-
0.1176ohm
± 20%
Ferrite
6mm
6mm
4.5mm
1-25 of 20591 items
of 824 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account