3.9ohm Multilayer Inductors:

2 Products Found
Find a huge range of 3.9ohm Multilayer Inductors at element14 Malaysia. We stock a wide range of Multilayer Inductors, such as 0.1ohm, 0.15ohm, 0.2ohm & 0.3ohm Multilayer Inductors from the worlds top manufacturers including: Bourns
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4866808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.178
100+
RM0.144
500+
RM0.130
2500+
RM0.125
7500+
RM0.114
More Pricing...
Total:RM1.78
Min: 10 / Mult: 10
56nH
3.9ohm
1.2GHz
100mA
0201 [0603 Metric]
CE0603M Series
± 3%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
4866806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.178
100+
RM0.144
500+
RM0.130
2500+
RM0.125
7500+
RM0.114
More Pricing...
Total:RM1.78
Min: 10 / Mult: 10
51nH
3.9ohm
1.2GHz
100mA
0201 [0603 Metric]
CE0603M Series
± 3%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account