32 Product Results Found for "Communication "
Find a huge range of RF Inductors at element14 Malaysia, including Axial Leaded High Frequency Inductors, Air Core Inductors, Radial Leaded High Frequency Inductors. We stock a wide range of RF Inductors from the world's top manufacturers including: TDK, Bourns Jw Miller, Ferroperm, Kyocera Avx & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
Categories
RF Inductors
(32)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.947 100+ RM0.780 500+ RM0.675 1000+ RM0.613 2500+ RM0.579 | 10µH | 0.49ohm | 35MHz | 680mA | ||||||
Each | 1+ RM20.380 5+ RM16.460 10+ RM15.270 20+ RM13.840 40+ RM13.030 More Pricing... | 1µH | 0.04ohm | 190MHz | 2.2A | ||||||
Each | 1+ RM3.740 5+ RM3.310 10+ RM2.870 20+ RM2.760 40+ RM2.650 More Pricing... | 220µH | 0.65ohm | 2.7MHz | 1A | ||||||
Each | 10+ RM0.828 100+ RM0.684 500+ RM0.585 1000+ RM0.523 2500+ RM0.470 More Pricing... | 100µH | 4.1ohm | 5.5MHz | 165mA | ||||||
Each | 1+ RM23.940 5+ RM16.640 10+ RM14.340 20+ RM11.970 40+ RM10.410 More Pricing... | 10µH | - | 65MHz | 750mA | ||||||
Each | 1+ RM18.410 50+ RM13.150 100+ RM12.430 250+ RM12.240 500+ RM12.200 More Pricing... | 220µH | 0.14ohm | 510MHz | 1.12A | ||||||
Each | 1+ RM20.380 5+ RM16.460 10+ RM15.270 20+ RM13.840 40+ RM13.030 More Pricing... | 4.7µH | 0.12ohm | 95MHz | 1.3A | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.991 100+ RM0.818 500+ RM0.714 1000+ RM0.675 2500+ RM0.622 | 470µH | 7.9ohm | 2.2MHz | 170mA | ||||||
Each | 1+ RM2.380 50+ RM1.700 100+ RM1.600 250+ RM1.490 500+ RM1.390 More Pricing... | 470µH | 1.9ohm | 1.8MHz | 510mA | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.890 50+ RM5.130 100+ RM4.800 250+ RM4.470 500+ RM3.830 More Pricing... | 56nH | 6200µohm | 1.5GHz | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.510 50+ RM1.830 250+ RM1.510 500+ RM1.410 1000+ RM1.310 More Pricing... | 4.7µH | 0.08ohm | 70MHz | 3.05A | ||||||
Each | 10+ RM0.828 100+ RM0.684 500+ RM0.599 1000+ RM0.565 2500+ RM0.523 More Pricing... | 1µH | 31.4ohm | 1.2MHz | 60mA | ||||||
Each | 1+ RM2.460 50+ RM2.120 100+ RM1.680 250+ RM1.460 500+ RM1.370 More Pricing... | 2.2mH | 8ohm | 800kHz | 250mA | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.610 50+ RM2.090 250+ RM1.860 | 12.3nH | 8000µohm | 4.8GHz | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.040 | 12.55nH | 0.014ohm | 4.6GHz | - | ||||||
Each | 1+ RM2.250 50+ RM1.970 100+ RM1.830 250+ RM1.600 500+ RM1.490 More Pricing... | 1µH | 3.6ohm | 1.3MHz | 370mA | ||||||
Each (Supplied on Full Reel) Full Reel | 5000+ RM0.574 25000+ RM0.563 50000+ RM0.552 | 33µH | 0.92ohm | 9MHz | 500mA | ||||||
Each | 1+ RM3.840 10+ RM3.160 100+ RM2.790 500+ RM2.690 1000+ RM2.510 More Pricing... | 22µH | 0.07ohm | 110MHz | 3A | ||||||
Each | 1+ RM12.780 10+ RM10.520 100+ RM9.300 500+ RM8.960 1000+ RM8.360 More Pricing... | 5µH | 5000µohm | 175MHz | 10A | ||||||
Each | 1+ RM4.740 10+ RM3.910 100+ RM3.450 500+ RM3.330 1000+ RM3.100 More Pricing... | 30µH | 0.3ohm | 44MHz | 1.5A | ||||||
Each | 1+ RM12.780 10+ RM10.520 100+ RM9.300 500+ RM8.960 1000+ RM8.360 More Pricing... | 15µH | 0.024ohm | 120MHz | 4A | ||||||
Each | 1+ RM3.840 10+ RM3.160 100+ RM2.790 500+ RM2.690 1000+ RM2.510 More Pricing... | 56nH | 0.3ohm | 70MHz | 1.5A | ||||||
Each | 1+ RM3.840 10+ RM3.160 100+ RM2.790 500+ RM2.690 1000+ RM2.510 More Pricing... | 40µH | 0.18ohm | 90MHz | 2A | ||||||
Each | 1+ RM3.840 10+ RM3.160 100+ RM2.790 500+ RM2.690 1000+ RM2.510 More Pricing... | 12µH | 0.04ohm | 140MHz | 4A | ||||||
Each | 5+ RM3.160 50+ RM3.020 250+ RM2.760 500+ RM2.550 1000+ RM2.330 More Pricing... | 23µH | 0.73ohm | 55MHz | 700mA | ||||||