Fixed Network Resistors:
1,545 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM0.877 10+ RM0.725 100+ RM0.643 500+ RM0.617 1000+ RM0.590 More Pricing... | 150kohm | - | 4Resistors | - | - | ± 5% | 200V | 125mW | ± 200ppm/°C | - | - | - | - | 125mW | 3.2mm | 1.6mm | - | - | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ RM0.238 500+ RM0.228 1000+ RM0.517 2000+ RM0.208 | 680kohm | - | 8Resistors | - | - | ± 5% | 50V | 62.5mW | ± 200ppm/°C | - | - | - | 0.5mm | 62.5mW | 4mm | 1.6mm | 0.45mm | - | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM62.280 2+ RM53.690 3+ RM47.280 5+ RM45.030 10+ RM42.670 More Pricing... | 100kohm | - | 4Resistors | 0603 [1608 Metric] | Convex | ± 0.1% | 35V | 100mW | ± 10ppm/°C | Array | Thin Film | Surface Mount Device | 1mm | 100mW | 1.6mm | 0.85mm | 0.5mm | PRA Series | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM0.324 10+ RM0.268 100+ RM0.238 500+ RM0.228 1000+ RM0.218 More Pricing... | 100kohm | - | 8Resistors | - | - | ± 5% | 50V | 62.5mW | ± 200ppm/°C | - | - | - | 0.5mm | 62.5mW | 4mm | 1.6mm | 0.45mm | - | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM35.230 2+ RM30.370 3+ RM26.750 5+ RM25.470 10+ RM24.140 More Pricing... | 5kohm | - | 2Resistors | 0603 [1608 Metric] | Convex | ± 0.1% | 35V | 100mW | ± 10ppm/°C | Array | Thin Film | Surface Mount Device | 1mm | 100mW | 1.6mm | 0.85mm | 0.5mm | PRA Series | -55°C | 155°C | - | ||||||
YAGEO | Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.820 50+ RM0.755 100+ RM0.663 1000+ RM0.551 5000+ RM0.492 | 3.9kohm | - | 4Resistors | - | - | ± 1% | 50V | 62.5mW | ± 200ppm/°C | - | - | - | 0.8mm | 62.5mW | 3.2mm | 1.6mm | 0.6mm | - | -55°C | 155°C | - | |||||
Each | 1+ RM1.490 10+ RM0.952 100+ RM0.573 500+ RM0.478 1000+ RM0.451 More Pricing... | 20kohm | Isolated | 4Resistors | SIP | PC Pin | ± 2% | 100V | 300mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1W | 20.27mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.237 100+ RM0.167 500+ RM0.079 | 22ohm | - | 4Resistors | - | - | ± 5% | 50V | 62.5mW | ± 300ppm/°C | - | - | - | 0.5mm | 62.5mW | 2mm | 1mm | 0.45mm | - | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM2.080 100+ RM1.790 500+ RM1.330 2500+ RM1.150 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.440 50+ RM1.280 250+ RM0.975 500+ RM0.923 1500+ RM0.754 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.400 250+ RM0.311 1000+ RM0.219 5000+ RM0.178 10000+ RM0.149 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.300 50+ RM1.140 250+ RM0.865 500+ RM0.825 1500+ RM0.671 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.440 50+ RM1.280 250+ RM0.975 500+ RM0.923 1500+ RM0.754 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.300 50+ RM1.140 250+ RM0.865 500+ RM0.825 1500+ RM0.671 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 10+ RM0.946 100+ RM0.715 500+ RM0.646 2500+ RM0.501 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.790 100+ RM0.600 500+ RM0.542 2500+ RM0.421 4000+ RM0.421 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.440 50+ RM1.280 250+ RM0.975 500+ RM0.923 1500+ RM0.754 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.300 50+ RM1.140 250+ RM0.865 500+ RM0.825 1500+ RM0.671 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.440 50+ RM1.280 250+ RM0.975 500+ RM0.923 1500+ RM0.754 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.300 50+ RM1.140 250+ RM0.865 500+ RM0.825 1500+ RM0.671 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.300 50+ RM1.140 250+ RM0.865 500+ RM0.825 1500+ RM0.671 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.440 50+ RM1.280 250+ RM0.975 500+ RM0.923 1500+ RM0.754 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.440 50+ RM1.280 250+ RM0.975 500+ RM0.923 1500+ RM0.754 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.440 50+ RM1.280 250+ RM0.975 500+ RM0.923 1500+ RM0.754 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.550 | 4.7kohm | Bussed | 8Resistors | 1206 [3216 Metric] | Convex | ± 5% | 25V | 31mW | ± 250ppm/°C | Array | Thick Film | Surface Mount Device | 0.64mm | 250mW | 3.2mm | 1.6mm | 0.5mm | CAY17 Series | -55°C | 155°C | - | ||||||