1,597 Product Results Found for "STELLAR LABS"
View
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM1.490 50+ RM0.717 100+ RM0.703 250+ RM0.689 500+ RM0.674 More Pricing... | 10kohm | Bussed | 8Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1.13W | 22.81mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | ||||||
Each | 1+ RM1.260 50+ RM0.698 100+ RM0.617 250+ RM0.568 500+ RM0.536 More Pricing... | 2.2kohm | Bussed | 8Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1.13W | 22.81mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | ||||||
Each | 1+ RM1.220 50+ RM0.746 100+ RM0.709 250+ RM0.695 500+ RM0.681 More Pricing... | 4.7kohm | Bussed | 8Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1.13W | 22.81mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | ||||||
Each | 1+ RM1.670 50+ RM0.689 100+ RM0.608 250+ RM0.597 500+ RM0.586 More Pricing... | 10kohm | Bussed | 9Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1.25W | 25.35mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.266 100+ RM0.172 500+ RM0.134 1000+ RM0.119 2500+ RM0.117 | 4.7kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.5mm | EXB-38V Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.188 100+ RM0.122 500+ RM0.095 1000+ RM0.082 2500+ RM0.081 | 10kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 62.5mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | 63mW | 3.2mm | 1.6mm | 0.6mm | YC Series | -55°C | 155°C | - | ||||||
Each | 1+ RM1.390 50+ RM0.693 100+ RM0.541 250+ RM0.515 500+ RM0.484 More Pricing... | 1kohm | Isolated | 4Resistors | SIP | PC Pin | ± 2% | 100V | 300mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1W | 20.27mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.213 100+ RM0.138 500+ RM0.107 1000+ RM0.093 2500+ RM0.092 | 1kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 62.5mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | 63mW | 3.2mm | 1.6mm | 0.6mm | YC Series | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.188 100+ RM0.122 500+ RM0.095 1000+ RM0.082 2500+ RM0.081 | 100kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 62.5mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | 63mW | 3.2mm | 1.6mm | 0.6mm | YC Series | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.243 100+ RM0.162 500+ RM0.119 1000+ RM0.110 2500+ RM0.108 | 1kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.5mm | EXB-38V Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.378 100+ RM0.251 500+ RM0.189 2500+ RM0.172 5000+ RM0.138 | 10kohm | Isolated | 4Resistors | 0804 [2010 Metric] | Concave | ± 5% | 50V | 31mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | - | 2mm | 1mm | 0.45mm | EXB-N8V Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.335 100+ RM0.329 500+ RM0.322 1000+ RM0.284 2500+ RM0.279 More Pricing... | 10kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 1% | 50V | 62.5mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | 62.5mW | 3.2mm | 1.6mm | 0.6mm | YC Series | -55°C | 155°C | - | ||||||
Each | 1+ RM1.490 50+ RM0.715 100+ RM0.573 250+ RM0.515 500+ RM0.484 More Pricing... | 2.2kohm | Isolated | 4Resistors | SIP | PC Pin | ± 2% | 100V | 300mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1W | 20.27mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | ||||||
Each | 1+ RM1.580 50+ RM0.858 100+ RM0.675 250+ RM0.622 500+ RM0.586 More Pricing... | 2.2kohm | Isolated | 5Resistors | SIP | PC Pin | ± 2% | 100V | 300mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1.25W | 25.35mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | ||||||
Each | 1+ RM1.080 50+ RM0.744 100+ RM0.730 250+ RM0.644 500+ RM0.630 More Pricing... | 330ohm | Bussed | 8Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1.13W | 22.81mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.238 100+ RM0.158 500+ RM0.118 1000+ RM0.108 2500+ RM0.106 | 10kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Concave | ± 5% | 50V | 62.5mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.6mm | TC Series | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.260 100+ RM0.174 500+ RM0.128 1000+ RM0.118 2500+ RM0.116 | 10kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.5mm | EXB-38V Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.145 100+ RM0.095 500+ RM0.073 2500+ RM0.065 5000+ RM0.050 | 33ohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 50V | 62.5mW | ± 300ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | 62.5mW | 2mm | 1mm | 0.45mm | YC Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.506 100+ RM0.332 500+ RM0.257 1000+ RM0.213 2500+ RM0.209 | 22ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Concave | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.6mm | EXB-V8V Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.193 100+ RM0.129 500+ RM0.096 2500+ RM0.082 5000+ RM0.081 | 10kohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | - | 2mm | 1mm | 0.35mm | EXB-28V Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.122 100+ RM0.082 500+ RM0.060 2500+ RM0.055 5000+ RM0.046 | 10kohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 25V | 63mW | ± 250ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | 125mW | 2mm | 1mm | 0.35mm | CAY10 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.270 100+ RM0.180 500+ RM0.133 1000+ RM0.123 2500+ RM0.121 | 220ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Concave | ± 5% | 50V | 62.5mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | 63mW | 3.2mm | 1.6mm | 0.6mm | TC Series | -55°C | 155°C | - | ||||||
Each | 1+ RM1.350 50+ RM0.698 100+ RM0.568 250+ RM0.515 500+ RM0.484 More Pricing... | 4.7kohm | Isolated | 4Resistors | SIP | PC Pin | ± 2% | 100V | 300mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1W | 20.27mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.474 100+ RM0.311 500+ RM0.239 1000+ RM0.215 2500+ RM0.211 More Pricing... | 10kohm | Isolated | 4Resistors | 0603 [1608 Metric] | Concave | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | 1.6mm | 0.85mm | 0.525mm | 74x Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.186 100+ RM0.125 500+ RM0.102 2500+ RM0.101 5000+ RM0.098 | 1kohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | - | 2mm | 1mm | 0.35mm | EXB-28V Series | -55°C | 125°C | AEC-Q200 | ||||||