13,468 Product Results Found for "PRO ELEC"
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ RM0.128 100+ RM0.090 500+ RM0.082 2500+ RM0.070 6000+ RM0.066 More Pricing... | 150kohm | MC MF Series | 250mW | ± 1% | - | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | - | 6.8mm | - | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ RM0.255 100+ RM0.147 500+ RM0.118 1000+ RM0.099 2500+ RM0.087 More Pricing... | 2.2kohm | MC MF Series | 250mW | ± 1% | - | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | - | 6.8mm | - | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ RM0.514 100+ RM0.287 500+ RM0.246 1000+ RM0.213 2500+ RM0.181 More Pricing... | 2.2kohm | MC MF Series | 500mW | ± 1% | - | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | Precision | 3.5mm | - | 10mm | - | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ RM0.128 100+ RM0.091 500+ RM0.082 2500+ RM0.071 6000+ RM0.066 More Pricing... | 220kohm | MC MF Series | 250mW | ± 1% | - | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | - | 6.8mm | - | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 5+ RM0.189 50+ RM0.113 250+ RM0.090 500+ RM0.079 1000+ RM0.069 More Pricing... | 10kohm | MC MF Series | 125mW | ± 1% | - | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 1.85mm | - | 3.5mm | - | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ RM0.134 100+ RM0.095 500+ RM0.086 2500+ RM0.074 6000+ RM0.073 More Pricing... | 5.1kohm | MC MF Series | 250mW | ± 1% | - | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | - | 6.8mm | - | - | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM0.817 50+ RM0.692 100+ RM0.508 500+ RM0.366 1000+ RM0.314 More Pricing... | 100ohm | MC MF Series | 250mW | ± 1% | - | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | - | 6.8mm | - | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ RM0.262 100+ RM0.128 500+ RM0.094 2500+ RM0.083 6000+ RM0.065 More Pricing... | 1kohm | MC MF Series | 250mW | ± 1% | - | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | - | 6.8mm | - | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ RM0.255 100+ RM0.147 500+ RM0.118 1000+ RM0.099 2500+ RM0.087 More Pricing... | 120kohm | MC MF Series | 250mW | ± 1% | - | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | - | 6.8mm | - | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ RM0.169 100+ RM0.099 500+ RM0.080 1000+ RM0.072 2500+ RM0.066 More Pricing... | 100ohm | MC CFR Series | 250mW | ± 5% | - | Axial Leaded | 250V | Carbon Film | -700ppm/°C to 0ppm/°C | General Purpose | 2.5mm | - | 6.8mm | - | - | - | - | - | ||||||
Each | 10+ RM0.528 100+ RM0.277 500+ RM0.238 1000+ RM0.207 2500+ RM0.175 More Pricing... | 4.7kohm | MC MF Series | 500mW | ± 1% | - | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | Precision | 3.5mm | - | 10mm | - | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ RM0.134 100+ RM0.095 500+ RM0.086 2500+ RM0.074 6000+ RM0.065 More Pricing... | 1kohm | MC MF Series | 250mW | ± 1% | - | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | - | 6.8mm | - | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ RM0.221 100+ RM0.132 500+ RM0.105 1000+ RM0.092 2500+ RM0.081 More Pricing... | 16kohm | MC MF Series | 250mW | ± 1% | - | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | - | 6.8mm | - | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ RM0.221 100+ RM0.132 500+ RM0.105 1000+ RM0.092 2500+ RM0.081 More Pricing... | 160ohm | MC MF Series | 250mW | ± 1% | - | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | - | 6.8mm | - | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ RM0.255 100+ RM0.147 500+ RM0.118 1000+ RM0.099 2500+ RM0.087 More Pricing... | 10kohm | MC MF Series | 250mW | ± 1% | - | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | - | 6.8mm | - | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ RM0.132 100+ RM0.093 500+ RM0.085 2500+ RM0.073 6000+ RM0.067 More Pricing... | 270ohm | MC MF Series | 250mW | ± 1% | - | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | - | 6.8mm | - | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ RM0.167 100+ RM0.097 500+ RM0.081 1000+ RM0.073 2500+ RM0.065 More Pricing... | 1kohm | MC CFR Series | 250mW | ± 5% | - | Axial Leaded | 250V | Carbon Film | 0ppm/°C to -450ppm/°C | General Purpose | 2.5mm | - | 6.8mm | - | - | -55°C | 155°C | - | ||||||
Each | 10+ RM0.132 100+ RM0.093 500+ RM0.085 2500+ RM0.073 6000+ RM0.065 More Pricing... | 10kohm | MC MF Series | 250mW | ± 1% | - | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | - | 6.8mm | - | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ RM0.133 100+ RM0.094 500+ RM0.085 2500+ RM0.073 6000+ RM0.070 More Pricing... | 18kohm | MC MF Series | 250mW | ± 1% | - | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | - | 6.8mm | - | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ RM0.169 100+ RM0.096 500+ RM0.079 1000+ RM0.072 2500+ RM0.063 More Pricing... | 100ohm | MC CFR Series | 250mW | ± 5% | - | Axial Leaded | 250V | Carbon Film | ± 450ppm/°C | General Purpose | 2.5mm | - | 6.8mm | - | - | - | - | - | ||||||
Each | 10+ RM0.132 100+ RM0.093 500+ RM0.085 2500+ RM0.073 6000+ RM0.065 More Pricing... | 2.7kohm | MC MF Series | 250mW | ± 1% | - | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | - | 6.8mm | - | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ RM0.134 100+ RM0.095 500+ RM0.086 2500+ RM0.074 6000+ RM0.068 More Pricing... | 3.3kohm | MC MF Series | 250mW | ± 1% | - | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | - | 6.8mm | - | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ RM0.437 50+ RM0.246 100+ RM0.195 250+ RM0.170 500+ RM0.154 More Pricing... | 100ohm | MOR Series | 1W | ± 5% | - | Axial Leaded | 350V | Metal Oxide | ± 350ppm/°C | High Stability | 3.5mm | - | 10mm | - | - | -55°C | 155°C | - | ||||||
Each | 10+ RM0.622 100+ RM0.351 500+ RM0.278 1000+ RM0.244 2500+ RM0.220 More Pricing... | 10kohm | MC MF Series | 250mW | ± 0.5% | - | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | - | 3.5mm | - | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ RM0.161 100+ RM0.096 500+ RM0.076 1000+ RM0.067 2500+ RM0.059 More Pricing... | 47kohm | MC CFR Series | 250mW | ± 5% | - | Axial Leaded | 250V | Carbon Film | ± 450ppm/°C | General Purpose | 2.5mm | - | 6.8mm | - | - | - | - | - | ||||||