187ohm Through Hole Resistors:

4 Products Found
Find a huge range of 187ohm Through Hole Resistors at element14 Malaysia. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, Multicomp Pro, TT Electronics / Welwyn & TE Connectivity - Neohm
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9465022

RoHS

Each
10+
RM0.608
100+
RM0.403
500+
RM0.314
1000+
RM0.282
2500+
RM0.253
More Pricing...
187ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
9500634

RoHS

Each
1+
RM14.330
10+
RM8.580
25+
RM7.590
50+
RM6.950
100+
RM6.300
More Pricing...
187ohm
RC Series
250mW
± 0.1%
Axial Leaded
200V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
2330030

RoHS

Each
10+
RM0.489
100+
RM0.203
500+
RM0.133
2500+
RM0.117
6000+
RM0.087
More Pricing...
187ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
1563113

RoHS

Each
10+
RM0.760
100+
RM0.324
500+
RM0.186
1000+
RM0.131
2500+
RM0.125
More Pricing...
187ohm
MCMF0W4 Series
250mW
± 0.5%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account