19.1kohm Through Hole Resistors:

4 Products Found
Find a huge range of 19.1kohm Through Hole Resistors at element14 Malaysia. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, TT Electronics / Welwyn, TE Connectivity - Neohm & TE Connectivity - Holsworthy
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9465138

RoHS

Each
10+
RM0.608
100+
RM0.403
500+
RM0.314
1000+
RM0.282
2500+
RM0.265
More Pricing...
19.1kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
9500707

RoHS

Each
1+
RM17.310
10+
RM10.600
25+
RM8.330
50+
RM7.300
100+
RM6.590
More Pricing...
19.1kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
1083392

RoHS

Each
1+
RM3.760
50+
RM1.860
100+
RM1.660
250+
RM1.470
500+
RM1.420
More Pricing...
19.1kohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
1751581

RoHS

Each
1+
RM11.210
10+
RM6.890
25+
RM6.840
50+
RM6.500
100+
RM6.160
More Pricing...
19.1kohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-55°C
155°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account