2.21kohm Through Hole Resistors:
11 Products FoundFind a huge range of 2.21kohm Through Hole Resistors at element14 Malaysia. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Yageo, Vishay, TE Connectivity - Neohm, TT Electronics / Welwyn & KOA
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ RM0.608 100+ RM0.403 500+ RM0.314 1000+ RM0.282 2500+ RM0.253 More Pricing... | 2.21kohm | MRS25 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.5mm | -55°C | 155°C | - | ||||||
TE CONNECTIVITY - NEOHM | Each | 1+ RM3.760 50+ RM1.860 100+ RM1.450 250+ RM1.300 500+ RM1.210 More Pricing... | 2.21kohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Alloy | ± 15ppm/°C | Precision | 5.5mm | 16mm | -65°C | 155°C | - | |||||
Each | 1+ RM1.390 50+ RM1.010 100+ RM0.952 250+ RM0.902 500+ RM0.885 More Pricing... | 2.21kohm | MBB Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/K | General Purpose | 2.5mm | 6.5mm | -55°C | 155°C | AEC-Q200 | ||||||
TE CONNECTIVITY - NEOHM | Each | 10+ RM0.581 100+ RM0.247 500+ RM0.167 2500+ RM0.139 6000+ RM0.118 More Pricing... | 2.21kohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ RM15.100 10+ RM9.340 25+ RM7.690 50+ RM7.360 100+ RM7.020 More Pricing... | 2.21kohm | RC Series | 250mW | ± 0.1% | Axial Leaded | 350V | Metal Film | ± 15ppm/°C | Precision | 2.5mm | 7.2mm | -55°C | 155°C | - | |||||
Each | 10+ RM0.223 100+ RM0.183 500+ RM0.180 1000+ RM0.180 | 2.21kohm | MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Semi-Precision | 2.3mm | 6.3mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ RM0.327 100+ RM0.273 500+ RM0.243 1000+ RM0.230 2500+ RM0.223 More Pricing... | 2.21kohm | MBB Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/K | General Purpose | 2.5mm | 6.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ RM0.447 10+ RM0.176 100+ RM0.118 500+ RM0.087 1000+ RM0.078 More Pricing... | 2.21kohm | MFR Series | - | - | Axial Leaded | - | Metal Film | - | General Purpose | 2.4mm | 6.3mm | -55°C | 155°C | AEC-Q200 | ||||||
4847161 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM0.439 25+ RM0.130 50+ RM0.121 100+ RM0.112 | 2.21kohm | MFR Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | General Purpose | 2.4mm | 6.3mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM0.439 25+ RM0.134 50+ RM0.130 100+ RM0.121 250+ RM0.104 More Pricing... | 2.21kohm | MFR Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | General Purpose | 2.4mm | 6.3mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ RM0.238 100+ RM0.158 500+ RM0.122 1000+ RM0.112 2500+ RM0.100 More Pricing... | 2.21kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | AEC-Q200 | ||||||