31.6ohm Through Hole Resistors:

4 Products Found
Find a huge range of 31.6ohm Through Hole Resistors at element14 Malaysia. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, Multicomp Pro, TE Connectivity - Neohm & KOA
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3541323

RoHS

Each
10+
RM0.626
100+
RM0.394
500+
RM0.387
1000+
RM0.379
2500+
RM0.371
More Pricing...
31.6ohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
9467262

RoHS

Each
10+
RM0.608
100+
RM0.403
500+
RM0.314
1000+
RM0.282
2500+
RM0.253
More Pricing...
31.6ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
1083091

RoHS

Each
1+
RM3.110
10+
RM2.040
100+
RM1.630
500+
RM1.410
1000+
RM1.280
More Pricing...
31.6ohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
1563183

RoHS

Each
5+
RM0.326
10+
RM0.262
100+
RM0.245
500+
RM0.210
1000+
RM0.204
More Pricing...
31.6ohm
MCMF0W4 Series
250mW
± 0.5%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account