42.2kohm Through Hole Resistors:

6 Products Found
Find a huge range of 42.2kohm Through Hole Resistors at element14 Malaysia. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: TT Electronics / Welwyn, Vishay, Multicomp Pro, TE Connectivity - Neohm & KOA
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9468234

RoHS

Each
10+
RM0.608
100+
RM0.403
500+
RM0.314
1000+
RM0.282
2500+
RM0.253
More Pricing...
42.2kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
9502050

RoHS

Each
1+
RM17.310
10+
RM10.600
25+
RM8.330
50+
RM7.300
100+
RM6.590
More Pricing...
42.2kohm
RC Series
250mW
± 0.1%
Axial Leaded
200V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
3541029

RoHS

Each
10+
RM0.902
100+
RM0.712
500+
RM0.685
1000+
RM0.658
2500+
RM0.631
More Pricing...
42.2kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
1563211

RoHS

Each
10+
RM0.952
100+
RM0.450
500+
RM0.306
1000+
RM0.263
2500+
RM0.220
More Pricing...
42.2kohm
MCMF0W4 Series
250mW
± 0.5%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
AEC-Q200
1083428

RoHS

Each
1+
RM3.110
10+
RM2.040
100+
RM1.630
500+
RM1.410
1000+
RM1.280
More Pricing...
42.2kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
9499199

RoHS

TT ELECTRONICS / WELWYN
Each
5+
RM2.320
50+
RM2.140
100+
RM1.920
500+
RM1.290
1000+
RM1.220
42.2kohm
RC Series
250mW
± 0.5%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account