71.5kohm Through Hole Resistors:
5 Products FoundFind a huge range of 71.5kohm Through Hole Resistors at element14 Malaysia. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, Multicomp Pro, TT Electronics / Welwyn, TE Connectivity - Neohm & TE Connectivity - Holsworthy
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ RM0.608 100+ RM0.403 500+ RM0.314 1000+ RM0.282 2500+ RM0.253 More Pricing... | 71.5kohm | MRS25 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.5mm | -55°C | 155°C | - | ||||||
TE CONNECTIVITY - NEOHM | Each | 1+ RM4.610 50+ RM2.150 100+ RM2.090 250+ RM2.020 500+ RM1.710 More Pricing... | 71.5kohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Alloy | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | - | |||||
Each | 5+ RM0.377 10+ RM0.303 100+ RM0.284 500+ RM0.240 1000+ RM0.231 More Pricing... | 71.5kohm | MCMF0W4 Series | 250mW | ± 0.5% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 3.5mm | -55°C | 155°C | AEC-Q200 | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ RM17.310 10+ RM10.600 25+ RM8.330 50+ RM7.300 100+ RM6.590 More Pricing... | 71.5kohm | RC Series | 250mW | ± 0.1% | Axial Leaded | 350V | Metal Film | ± 15ppm/°C | Precision | 2.5mm | 7.2mm | -55°C | 155°C | - | |||||
TE CONNECTIVITY - HOLSWORTHY | Each | 5+ RM3.070 25+ RM2.890 | 71.5kohm | HOLCO Series | 250mW | ± 0.1% | Axial Leaded | 350V | Metal Film | ± 15ppm/°C | Ultra Precision | 2.5mm | 7.2mm | -55°C | 155°C | - | |||||