Railway AC / DC DIN Rail Mount Power Supplies:

2 Products Found

We offer DIN rail power supplies with wide ranges of input and output voltages and currents

A DIN rail power supply is so-called because it mounts on a DIN rail, and is often used in applications where space is limited or where easy access to power is required. DIN rail mount power supplies come in various sizes and voltages, most commonly 24 VDC, but 12 VDC, 48 VDC, and others can also be found. Power ratings range from a few watts to several kilowatts.Din rail PSUs are typically used in industrial or laboratory settings to power a range of devices, including motors, electric pumps, machine tools, process control systems, LED lighting fixtures, and more. They can also be used in commercial environments like shops or warehouses where their robust construction makes them ideal for harsh conditions.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2786921

RoHS

Each
1+
RM1,312.890
5+
RM1,286.640
10+
RM1,260.380
Min: 1 / Mult: 1
Railway
1 Output
240W
24VDC
10A
400V AC to 500V AC
Adjustable, Fixed
QUINT POWER Series
2919366

RoHS

Each
1+
RM2,047.670
5+
RM2,006.720
Min: 1 / Mult: 1
Railway
1 Output
480W
48VDC
10A
100V AC to 240V AC
Adjustable, Fixed
QUINT POWER Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account