LTM8065 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM73.640 10+ RM72.480 25+ RM69.340 100+ RM68.610 260+ RM67.030 More Pricing... | Min: 1 / Mult: 1 | Industrial | BGA-36, Micro Module | 3.4V | 40V | 1 Output | 970mV | BGA | 18V | 36Pins | 2.5A | 2.5A | Adjustable | 3.4V | 40V | 2.32mm | 3MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM8065 Series | |||||
Each | 1+ RM80.840 10+ RM79.530 25+ RM76.540 100+ RM75.040 260+ RM70.690 More Pricing... | Min: 1 / Mult: 1 | Industrial | BGA-36, Micro Module | 3.4V | 40V | 1 Output | 970mV | BGA | 18V | 36Pins | 2.5A | 2.5A | Adjustable | 3.4V | 40V | 2.32mm | 3MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM8065 Series |