LTM4651 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Output Power Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM138.140 10+ RM135.870 25+ RM128.770 170+ RM123.790 340+ RM121.320 | Min: 1 / Mult: 1 | ITE & Industrial, Avionics | BGA-77, Micro Module | 3.6V | 58V | 24W | 1 Output | -500mV | BGA | -26.5V | 77Pins | 4A | 4A | Adjustable | 3.6V | 58V | 5.01mm | 1.95MHz | 15mm | Inverting | 9mm | 125°C | LTM4651 Series | |||||
Each | 1+ RM151.570 10+ RM149.100 25+ RM141.670 170+ RM132.440 340+ RM129.800 | Min: 1 / Mult: 1 | ITE & Industrial, Avionics | BGA-77, Micro Module | 3.6V | 58V | 24W | 1 Output | -500mV | BGA | -26.5V | 77Pins | 4A | 4A | Adjustable | 3.6V | 58V | 5.01mm | 1.95MHz | 15mm | Inverting | 9mm | 125°C | LTM4651 Series |