10 Product Results Found for "Automotive"
Find a huge range of Isolated Chassis Mount DC / DC Converters at element14 Malaysia. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Sunpower, Alfatronix, Murata Power Solutions & Vishay
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM493.180 5+ RM489.390 10+ RM487.410 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 72W | 1 Output | 12V | 6A | - | - | - | 400V | - | Fixed | 87mm | 50mm | 126mm | 17V | 32V | PowerVerter Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM196.490 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 120W | 1 Output | 12V | 10A | - | - | Regulated | - | 48V | Fixed | 86.5mm | 35.35mm | 122.36mm | 36V | 75V | MYPAM Series | ||||
Each | 1+ RM3,240.630 | Min: 1 / Mult: 1 | ITE & Industrial | Buck-Boost | - | 1kW | 2 Output | 12V | 83A | 48V | 21A | - | - | 15V | Fixed | - | - | - | 12V | 56V | - | |||||
Each | 1+ RM341.280 5+ RM327.570 10+ RM319.070 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 60W | 1 Output | 12V | 5A | - | - | - | - | 12V | Fixed, Adjustable | 38mm | 95mm | 159mm | 9.5V | 18V | SDS-060A Series | |||||
Each | 1+ RM341.280 5+ RM327.570 10+ RM319.070 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | - | 12V | Fixed, Adjustable | 38mm | 95mm | 159mm | 9.5V | 18V | SDS-060A Series | |||||
Each | 1+ RM442.920 5+ RM425.130 10+ RM414.100 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 60W | 1 Output | 12V | 5A | - | - | - | - | 24V | Fixed, Adjustable | 38mm | 95mm | 159mm | 18V | 36V | SDS-060B Series | |||||
Each | 1+ RM215.340 5+ RM206.690 10+ RM201.330 20+ RM196.370 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | 24V | Fixed | 82mm | 35mm | 99mm | 18V | 36V | SDS-030B Series | |||||
Each | 1+ RM171.170 5+ RM164.290 10+ RM160.030 20+ RM156.090 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 30W | 1 Output | 24V | 1.3A | - | - | - | - | 24V | Fixed, Adjustable | 82mm | 35mm | 99mm | 18V | 36V | SDS-030B Series | |||||
Each | 1+ RM171.170 5+ RM164.290 10+ RM160.030 20+ RM156.090 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | 12V | Fixed, Adjustable | - | - | - | 9.5V | 18V | SDS-030A Series | |||||
Each | 1+ RM171.170 5+ RM164.290 10+ RM160.030 20+ RM156.090 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | 24V | Fixed, Adjustable | 82mm | 35mm | 99mm | 18V | 36V | SDS-030B Series |