Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
MPro DR DIN Rail Converter Isolated DIN Rail Mount DC / DC Converters:
7 Products FoundFind a huge range of MPro DR DIN Rail Converter Isolated DIN Rail Mount DC / DC Converters at element14 Malaysia. We stock a wide range of Isolated DIN Rail Mount DC / DC Converters, such as QUINT POWER Series, DDR-120 Series, DDR-15 Series & DDR-480 Series Isolated DIN Rail Mount DC / DC Converters from the worlds top manufacturers including: Multicomp Pro
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM195.160 5+ RM189.410 10+ RM185.620 25+ RM181.820 | Total:RM195.16 Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 24V | 630mA | 1.5kV | Fixed | 24V | 18mm | 91mm | 91mm | 9V | 36V | MPro DR DIN Rail Converter | |||||
Each | 1+ RM141.050 | Total:RM141.05 Min: 1 / Mult: 1 | ITE | 4:1 | 13.5W | 1 Output | 5V | 2.7A | 1.5kV | Fixed | 24V | 18mm | 91mm | 91mm | 9V | 36V | MPro DR DIN Rail Converter | |||||
Each | 1+ RM196.580 5+ RM190.710 10+ RM186.920 25+ RM183.060 | Total:RM196.58 Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | 1.5kV | Fixed | 24V | 18mm | 91mm | 91mm | 9V | 36V | MPro DR DIN Rail Converter | |||||
Each | 1+ RM263.920 5+ RM256.100 10+ RM251.000 | Total:RM263.92 Min: 1 / Mult: 1 | ITE | 4:1 | 30W | 1 Output | 24V | 1.25A | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 91mm | 10V | 36V | MPro DR DIN Rail Converter | |||||
Each | 1+ RM239.910 5+ RM232.800 10+ RM228.120 25+ RM223.500 | Total:RM239.91 Min: 1 / Mult: 1 | ITE | 4:1 | 30W | 1 Output | 12V | 2.5A | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 91mm | 10V | 36V | MPro DR DIN Rail Converter | |||||
Each | 1+ RM220.170 5+ RM213.650 10+ RM209.380 25+ RM205.120 | Total:RM220.17 Min: 1 / Mult: 1 | ITE | 4:1 | 22.5W | 1 Output | 5V | 4.5A | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 91mm | 10V | 36V | MPro DR DIN Rail Converter | |||||
Each | 1+ RM256.570 5+ RM248.980 10+ RM244.010 | Total:RM256.57 Min: 1 / Mult: 1 | ITE | 3:1 | 40W | 1 Output | 12V | 3.4A | 1.5kV | Fixed, Adjustable | 24V | 53mm | 91mm | 91mm | 10V | 32V | MPro DR DIN Rail Converter | |||||