2 Product Results Found for "SILVERTEL"
View
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4472679 | Each Packaging Options | 1+ RM100.310 5+ RM99.120 10+ RM97.920 25+ RM96.730 50+ RM95.540 | Total:RM100.31 Min: 1 / Mult: 1 | Module | 120W | 1 Output | 57V | 2.2A | Regulated | 1.5kV | Adjustable | 34.98mm | 16.5mm | 39.98mm | 18V | 36V | ||||
Each Packaging Options | 10+ RM97.920 25+ RM96.730 50+ RM95.540 | Total:RM979.20 Min: 10 / Mult: 1 | Module | 120W | 1 Output | 57V | 2.2A | Regulated | 1.5kV | - | 34.98mm | 16.5mm | 39.98mm | 18V | 36V | |||||