4 Product Results Found for "texas instruments"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123107 RoHS | Each | 1+ RM69.120 5+ RM67.560 10+ RM66.210 50+ RM64.860 100+ RM64.270 | Total:RM69.12 Min: 1 / Mult: 1 | Industrial | Module | 4.5V | - | 5.5V | 2W | 2 Output | SOP | 28Pins | 15V | 133mA | 66mA | 15V | -15V | 133mA | 800kHz | Unregulated | 1kV | 85°C | 5V | Fixed | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | ||||
3125114 RoHS | Each | 1+ RM112.370 5+ RM110.130 10+ RM107.880 50+ RM105.630 100+ RM103.500 | Total:RM112.37 Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 2W | 2 Output | - | - | 15V | 16mA | - | - | -15V | 16mA | - | Unregulated | 1kV | - | 24V | Fixed | 10.65mm | 2.65mm | 18.1mm | 21.6V | 26.4V | DCP02 Series | ||||
3008340 RoHS | TEXAS INSTRUMENTS | Each | 1+ RM77.220 5+ RM75.680 10+ RM74.860 | Total:RM77.22 Min: 1 / Mult: 1 | Industrial | Module | 4.5V | - | 5.5V | 1W | 1 Output | SOP | 7Pins | 5V | 200mA | 200mA | 5V | - | - | 800kHz | Unregulated | 1kV | 100°C | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||
3123102 RoHS | Each | 1+ RM111.250 5+ RM109.030 10+ RM106.800 50+ RM104.580 100+ RM102.460 | Total:RM111.25 Min: 1 / Mult: 1 | Industrial | Module | 21.6V | - | 26.4V | 1W | 2 Output | SOP | 14Pins | 15V | 66mA | 33mA | 15V | -15V | 66mA | 800kHz | Unregulated | 1kV | 100°C | 24V | Fixed | 7.11mm | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series | ||||