36 Product Results Found for "Automotive"
Find a huge range of Isolated Through Hole DC / DC Converters at element14 Malaysia. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Xp Power & Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM293.930 10+ RM258.040 25+ RM249.360 50+ RM232.160 100+ RM228.580 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | 3kV | 72V | Fixed | 20.3mm | 10.7mm | 31.8mm | 36V | 160V | THP 3 Series | |||||
Each | 1+ RM178.570 10+ RM169.470 25+ RM166.650 50+ RM163.830 100+ RM161.010 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 4.8kV | 5V | Fixed | 20.3mm | 10.7mm | 31.8mm | 4.5V | 9V | THB 3 Series | |||||
Each | 1+ RM803.850 10+ RM772.020 25+ RM756.580 50+ RM716.500 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick | 4:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | 2.25kV | 24V | Fixed | 57.9mm | 12.7mm | 61mm | 8.5V | 36V | TEP 100WIR Series | |||||
Each | 1+ RM176.850 10+ RM149.320 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 4.8kV | 12V | Fixed | 20.3mm | 10.5mm | 31.8mm | 9V | 18V | THB 3 Series | |||||
Each | 1+ RM284.250 10+ RM269.930 25+ RM269.750 50+ RM251.150 100+ RM247.280 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | - | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | THM 10WI Series | |||||
Each | 1+ RM252.550 10+ RM239.210 25+ RM230.760 50+ RM214.870 100+ RM211.530 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | THM 6WI Series | |||||
Each | 1+ RM822.030 5+ RM794.800 12+ RM794.720 | Min: 1 / Mult: 1 | Railway | Half Brick | 2:1 | 150W | 1 Output | 24V | 6.5A | - | - | Regulated | 2.25kV | 110V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 66V | 160V | RDQ150 Series | |||||
Each | 1+ RM290.300 10+ RM272.900 25+ RM269.750 50+ RM251.150 100+ RM248.460 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | - | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | THM 10WI Series | |||||
Each | 1+ RM175.480 10+ RM164.940 25+ RM162.580 50+ RM160.220 100+ RM157.850 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 4.8kV | 24V | Fixed | 20.3mm | 10.7mm | 31.8mm | 18V | 36V | THB 3 Series | |||||
Each | 1+ RM830.010 10+ RM707.430 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | 2.25kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 16.5V | 75V | TEP 100WIR Series | |||||
Each | 1+ RM947.440 10+ RM896.960 25+ RM837.090 50+ RM787.430 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | 3kV | 110V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 43V | 160V | TEP 100WIR Series | |||||
Each | 1+ RM268.390 10+ RM252.280 25+ RM249.360 50+ RM232.160 100+ RM228.580 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | - | 3kV | 24V | Fixed | 20.3mm | 10.7mm | 31.8mm | 9V | 40V | THP 3 Series | |||||
Each | 1+ RM175.480 10+ RM164.930 25+ RM162.570 50+ RM160.210 100+ RM157.850 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 4.8kV | 12V | Fixed | 20.3mm | 10.7mm | 31.8mm | 9V | 18V | THB 3 Series | |||||
Each | 1+ RM789.460 10+ RM747.280 25+ RM697.420 50+ RM656.020 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 48V | 2.1A | - | - | - | 2.25kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 36V | 75V | TEP 100 Series | |||||
Each | 1+ RM293.930 10+ RM255.010 25+ RM249.360 50+ RM232.160 100+ RM228.580 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | - | 3kV | 72V | Fixed | 20.3mm | 10.7mm | 31.8mm | 36V | 160V | THP 3 Series | |||||
Each | 1+ RM183.480 10+ RM173.790 25+ RM170.070 50+ RM167.300 100+ RM157.850 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 4.8kV | 5V | Fixed | 20.3mm | 10.5mm | 31.8mm | 4.5V | 9V | THB 3 Series | |||||
Each | 1+ RM792.590 10+ RM747.280 25+ RM697.420 50+ RM656.020 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 28V | 3.6A | - | - | - | 2.25kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 36V | 75V | TEP 100 Series | |||||
Each | 1+ RM878.140 5+ RM871.820 10+ RM865.500 50+ RM859.170 100+ RM841.990 | Min: 1 / Mult: 1 | Railway | Half Brick | 2:1 | 150W | 1 Output | 5V | 30A | - | - | Regulated | 2.25kV | 110V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 66V | 160V | RDQ150 Series | |||||
Each | 1+ RM848.310 5+ RM822.870 10+ RM797.410 50+ RM768.290 | Min: 1 / Mult: 1 | Railway | Half Brick | 2:1 | 150W | 1 Output | 12V | 12.5A | - | - | Regulated | 2.25kV | 110V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 66V | 160V | RDQ150 Series | |||||
Each | 1+ RM227.290 10+ RM213.660 25+ RM212.390 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 3kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | THB 6 Series | |||||
Each | 1+ RM820.090 5+ RM795.500 10+ RM770.910 50+ RM755.500 100+ RM740.080 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 2:1 | 100W | 1 Output | 5V | 20A | - | - | Regulated | 2.25kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 66V | 160V | RDQ100 Series | |||||
Each | 1+ RM804.290 10+ RM772.450 25+ RM757.010 50+ RM716.500 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 12V | 8.4A | - | - | - | 2.25kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 8.5V | 36V | TEP 100WIR Series | |||||
Each | 1+ RM834.960 10+ RM784.880 25+ RM761.680 50+ RM716.500 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 28V | 3.6A | - | - | - | 2.25kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 8.5V | 36V | TEP 100WIR Series | |||||
Each | 1+ RM862.030 10+ RM816.130 25+ RM761.680 50+ RM716.500 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 28V | 3.6A | - | - | - | 2.25kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 16.5V | 75V | TEP 100WIR Series | |||||
Each | 1+ RM947.440 10+ RM896.960 25+ RM837.090 50+ RM787.430 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 48V | 2.1A | - | - | - | 3kV | 110V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 43V | 160V | TEP 100WIR Series |