Isolated Through Hole DC / DC Converters:

10 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3869075

RoHS

Each
1+
RM909.120
5+
RM902.500
10+
RM895.890
Min: 1 / Mult: 1
Railway
DIP
12:1
100W
1 Output
12V
8.35A
3kV
36V
Fixed, Adjustable
50.8mm
12.7mm
36.8mm
9V
75V
TEP 100UIR Series
3869082

RoHS

Each
1+
RM933.730
5+
RM910.440
10+
RM885.720
Min: 1 / Mult: 1
Railway
DIP
12:1
100W
1 Output
15V
6.7A
3kV
110V
Fixed, Adjustable
50.8mm
12.7mm
36.8mm
14V
160V
TEP 100UIR Series
3869083

RoHS

Each
1+
RM860.680
5+
RM838.780
10+
RM816.890
Min: 1 / Mult: 1
Railway
DIP
12:1
100W
1 Output
24V
4.2A
3kV
110V
Fixed, Adjustable
50.8mm
12.7mm
36.8mm
14V
160V
TEP 100UIR Series
3869077

RoHS

Each
1+
RM933.060
5+
RM898.220
10+
RM883.610
Min: 1 / Mult: 1
Railway
DIP
12:1
100W
1 Output
15V
6.7A
3kV
36V
Fixed, Adjustable
50.8mm
12.7mm
36.8mm
9V
75V
TEP 100UIR Series
3869074

RoHS

Each
1+
RM909.120
5+
RM902.710
10+
RM896.330
Min: 1 / Mult: 1
Railway
DIP
12:1
100W
1 Output
5V
20A
3kV
36V
Fixed, Adjustable
50.8mm
12.7mm
36.8mm
9V
75V
TEP 100UIR Series
3869078

RoHS

Each
1+
RM860.680
5+
RM838.780
10+
RM816.890
Min: 1 / Mult: 1
Railway
DIP
12:1
100W
1 Output
24V
4.2A
3kV
36V
Fixed, Adjustable
50.8mm
12.7mm
36.8mm
9V
75V
TEP 100UIR Series
3869084

RoHS

Each
1+
RM876.630
5+
RM859.100
10+
RM841.570
Min: 1 / Mult: 1
Railway
DIP
12:1
100W
1 Output
48V
2.1A
3kV
110V
Fixed, Adjustable
50.8mm
12.7mm
36.8mm
14V
160V
TEP 100UIR Series
3869079

RoHS

Each
1+
RM909.120
5+
RM898.220
10+
RM883.610
Min: 1 / Mult: 1
Railway
DIP
12:1
100W
1 Output
48V
2.1A
3kV
36V
Fixed, Adjustable
50.8mm
12.7mm
36.8mm
9V
75V
TEP 100UIR Series
3869080

RoHS

Each
1+
RM935.150
5+
RM910.430
10+
RM885.720
Min: 1 / Mult: 1
Railway
DIP
12:1
100W
1 Output
5V
20A
3kV
110V
Fixed, Adjustable
50.8mm
12.7mm
36.8mm
14V
160V
TEP 100UIR Series
3869081

RoHS

Each
1+
RM935.150
5+
RM910.440
10+
RM885.720
Min: 1 / Mult: 1
Railway
DIP
12:1
100W
1 Output
12V
8.35A
3kV
110V
Fixed, Adjustable
50.8mm
12.7mm
36.8mm
14V
160V
TEP 100UIR Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account