PYH200 Series Isolated Through Hole DC / DC Converters:
2 Products FoundFind a huge range of PYH200 Series Isolated Through Hole DC / DC Converters at element14 Malaysia. We stock a wide range of Isolated Through Hole DC / DC Converters, such as CC-E Series, IE Series, DRM2-S Series & AM1D-Z Series Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Tdk-lambda
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM1,196.830 | Total:RM1,196.83 Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 12V | 16.7A | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14V | 160V | PYH200 Series | |||||
Each | 1+ RM1,163.170 | Total:RM1,163.17 Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 24V | 8.4A | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14V | 160V | PYH200 Series | |||||