THL 40WI Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM303.340 5+ RM291.440 10+ RM285.580 50+ RM272.630 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 2 Output | 12V | 1.7A | -12V | 1.7A | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.5mm | 25.4mm | 18V | 75V | THL 40WI Series | |||||
Each | 1+ RM303.340 5+ RM291.440 10+ RM285.580 50+ RM272.630 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 2 Output | 12V | 1.7A | -12V | 1.7A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.5mm | 25.4mm | 9V | 36V | THL 40WI Series | |||||
Each | 1+ RM303.340 5+ RM291.440 10+ RM285.580 50+ RM272.630 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 2 Output | 15V | 1.35A | -15V | 1.35A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.5mm | 25.4mm | 9V | 36V | THL 40WI Series | |||||
Each | 1+ RM303.340 5+ RM291.440 10+ RM285.580 50+ RM272.630 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 2 Output | 15V | 1.35A | -15V | 1.35A | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.5mm | 25.4mm | 18V | 75V | THL 40WI Series | |||||
Each | 1+ RM295.230 5+ RM283.650 10+ RM277.940 50+ RM265.340 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 15V | 2.7A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.5mm | 25.4mm | 9V | 36V | THL 40WI Series | |||||
Each | 1+ RM295.230 5+ RM283.650 10+ RM277.940 50+ RM265.340 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 24V | 1.7A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.5mm | 25.4mm | 9V | 36V | THL 40WI Series | |||||
Each | 1+ RM295.230 5+ RM283.650 10+ RM277.940 50+ RM265.340 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 12V | 3.35A | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.5mm | 25.4mm | 18V | 75V | THL 40WI Series | |||||
Each | 1+ RM295.230 5+ RM283.650 10+ RM277.940 50+ RM265.340 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 15V | 2.7A | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.5mm | 25.4mm | 18V | 75V | THL 40WI Series | |||||
Each | 1+ RM295.230 5+ RM283.650 10+ RM277.940 50+ RM265.340 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.5mm | 25.4mm | 9V | 36V | THL 40WI Series | |||||
Each | 1+ RM295.230 5+ RM283.650 10+ RM277.940 50+ RM265.340 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 24V | 1.7A | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.5mm | 25.4mm | 18V | 75V | THL 40WI Series | |||||
Each | 1+ RM295.230 5+ RM283.650 10+ RM277.940 50+ RM265.340 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 12V | 3.35A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.5mm | 25.4mm | 9V | 36V | THL 40WI Series | |||||
Each | 1+ RM295.230 5+ RM283.650 10+ RM277.940 50+ RM265.340 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.5mm | 25.4mm | 18V | 75V | THL 40WI Series | |||||