MP-K78T-500R3 Linear Regulator Replacements:
4 Products FoundFind a huge range of MP-K78T-500R3 Linear Regulator Replacements at element14 Malaysia. We stock a wide range of Linear Regulator Replacements, such as N78-2 Series, R-78K-2.0 Series, MagI3C FDSM Series & N78 Series Linear Regulator Replacements from the worlds top manufacturers including: Multicomp Pro
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
DC / DC Converter Type
Depth
Width
Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM14.460 15+ RM13.320 50+ RM12.060 150+ RM10.970 250+ RM10.120 More Pricing... | Total:RM14.46 Min: 1 / Mult: 1 | ITE | 1 Output | 1.65W | 3.3V | 500mA | Fixed, Adjustable | MP-K78T-500R3 | Surface Mount Device | 4.75V | 36V | Surface Mount DIP | 15.24mm | 11.4mm | 8.25mm | |||||
Each | 1+ RM14.580 15+ RM13.440 50+ RM12.120 150+ RM11.090 250+ RM10.180 More Pricing... | Total:RM14.58 Min: 1 / Mult: 1 | ITE | 1 Output | 2.5W | 5V | 500mA | Fixed, Adjustable | MP-K78T-500R3 | Surface Mount Device | 6.5V | 36V | Surface Mount DIP | 15.24mm | 11.4mm | 8.25mm | |||||
MULTICOMP PRO | Each | 1+ RM13.890 15+ RM12.740 50+ RM11.550 150+ RM10.580 250+ RM9.720 More Pricing... | Total:RM13.89 Min: 1 / Mult: 1 | ITE | 1 Output | 6W | 12V | 500mA | - | MP-K78T-500R3 | Surface Mount Device | 15V | 36V | - | 15.24mm | 11.4mm | 8.25mm | ||||
Each (Supplied on Full Reel) Full Reel | 100+ RM9.270 300+ RM8.740 | Total:RM927.00 Min: 100 / Mult: 100 | ITE | 1 Output | 1.65W | 3.3V | 500mA | Fixed, Adjustable | MP-K78T-500R3 | Surface Mount Device | 4.75V | 36V | Surface Mount DIP | 15.24mm | 11.4mm | 8.25mm | |||||